SEI Stackpole Thin Film Resistors - SMD

Results: 1.212
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Power Rating Voltage Rating
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 7.5 Kohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 7.5 kOhms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 820 ohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 820 Ohms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 82 Kohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 82 kOhms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 82 ohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 82 Ohms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 8.2 Kohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 8.2 kOhms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 910 ohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 910 Ohms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 91 Kohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 91 kOhms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 91 ohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 91 Ohms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 9.1 Kohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 9.1 kOhms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 100 Kohm, 0.5%, 25ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 100 kOhms 0.5 % 25 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 100 ohm, 0.5%, 25ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 100 Ohms 0.5 % 25 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 10 Kohm, 0.5%, 25ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 10 kOhms 0.5 % 25 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 10 ohm, 0.5%, 25ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 10 Ohms 0.5 % 25 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 110 Kohm, 0.5%, 25ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 110 kOhms 0.5 % 25 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 110 ohm, 0.5%, 25ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 110 Ohms 0.5 % 25 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 11 Kohm, 0.5%, 25ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 11 kOhms 0.5 % 25 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 11 ohm, 0.5%, 25ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 11 Ohms 0.5 % 25 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 120 Kohm, 0.5%, 25ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 120 kOhms 0.5 % 25 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 120 ohm, 0.5%, 25ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 120 Ohms 0.5 % 25 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 12 Kohm, 0.5%, 25ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 12 kOhms 0.5 % 25 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 12 ohm, 0.5%, 25ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 22 Ohms 0.5 % 25 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 130 Kohm, 0.5%, 25ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 130 kOhms 0.5 % 25 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 130 ohm, 0.5%, 25ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 130 Ohms 0.5 % 25 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 13 Kohm, 0.5%, 25ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 13 kOhms 0.5 % 25 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 13 ohm, 0.5%, 25ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 13 Ohms 0.5 % 25 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V