ZV95K2220T501N

SEI Stackpole
708-ZV95K2220T501N
ZV95K2220T501N

Mfr.:

Description:
Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp11.521 Rp11.521.000
Rp11.008 Rp22.016.000
Rp10.714 Rp53.570.000
Rp10.604 Rp106.040.000

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Varistors
RoHS:  
ZV
Varistors
SMD/SMT
SMD/SMT
2220
95 V
125 V
150 V
250 V
500 A
7.4 J
600 pF
- 55 C
+ 125 C
Reel
Brand: SEI Stackpole
Current Rating: 10 A
Height: 1.25 mm
Length: 5.7 mm
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533400080
ECCN:
EAR99