HALO Electronics TD-T3 Series Audio Transformers / Signal Transformers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
HALO Electronics Audio Transformers / Signal Transformers DIP ISOLATION MODULE T3/E3 Single StdTemp Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module Through Hole 200 kHz to 340 MHz 40 uH 1.5 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interface DIP-6 8.13 mm 7.11 mm 5.33 mm TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers DIP ISOLATION MODULE T3/E3 Single ExtTemp Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module Single T3/DS3/E3/STS-1 Isolation TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 6P ISO MOD THT Single Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module Single T3/DS3/E3/STS-1 Isolation TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 6P ISO MOD THT Single Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module Through Hole 250 kHz to 500 MHz 19 uH 1.5 kV 0 C + 70 C T3/DS3/E3/STS-1 Interface DIP-6 8.13 mm 7.11 mm 5.33 mm TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 6P ISO MOD THT Single Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module Single T3/DS3/E3/STS-1 Isolation TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1.15CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.5 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T3 Tube