Ignion mXTEND Antennas

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Packaging
Ignion Antennas 400-8000MHz 9.383In Stock
18.000Expected 19/06/2026
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Antennas PCB Antennas Monopole 400 MHz 8 GHz Bluetooth 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS GNSS WiFi 6E IoT, ISM, ISM(LoRa) Chip Rectangular 1.1 dBi, 2.4 dBi, 1.5 dBi, 2.7 dBi, 3.8 dBi, 1.9 dBi, 2 dBi, 0.4 dBi, 1.9 dBi, 0.9 dBi, 2.4 dBi 50 Ohms 3:1 - 40 C + 125 C 18 Band PCB Mount SMD/SMT 829 MHz, 892 MHz, 895.5 MHz, 1.561 GHz, 1.575 GHz Tracking Devices, IoT Sensors, IoT Cellular/ISM Modules, Mobile Devices 30 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
Ignion Antennas 1500-10600MHz 6.153In Stock
Min.: 1
Mult.: 1
: 2.500

Multiprotocol Antennas PCB Antennas Monopole 1.5 GHz 10.6 GHz Bluetooth 5G, Cellular (NBIoT, LTE) GNSS IoT Chip Rectangular - 1.1 dBi, - 1 dBi, - 1dBi, - 0.9 dBi, 1.6 dBi, 1.8 dBi, 1.1 dBi, 1.8 dBi, 2.6 dBi, 2.3 dBi, 3.6 dBi 50 Ohms 3:1 - 40 C + 125 C 12 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.45 GHz, 3.6 GHz, 3.95 GHz, 5.3875 GHz, 7.25 GHz, 8.3 GHz Tracking Devices, Weareables, Gaming Devices, IoT-5G Modules 7 mm 3 mm 2 mm Reel, Cut Tape, MouseReel
Ignion Antennas 698-8000MHz 3.194In Stock
25.000Expected 24/07/2026
Min.: 1
Mult.: 1
: 2.500

Multiprotocol Antennas PCB Antennas Monopole 698 MHz 8 GHz Bluetooth 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS GNSS Dual WiFi IoT, ISM Chip Rectangular 1.8 dBi, 1.9 dBi, 2.1 dBi, 2.1 dBi, 2.2 dBi, 2.9 dbi, 3 dBi, 3.3 dBi, 4.2 dBi, 2.9 dBi, 3.1 dBi 50 Ohms 3:1 - 40 C + 125 C 11 Band PCB Mount SMD/SMT 829 MHz, 866.5 MHz, 895.5 MHz, 915 MHz, 1.561 GHz Tracking Devices, IoT Sensors, IoT Cellular/ISM Modules, Mobile Devices 12 mm 3 mm 2.4 mm Reel, Cut Tape, MouseReel
Ignion Antennas 400-8000MHz 372In Stock
3.000Expected 09/06/2026
Min.: 1
Mult.: 1
: 1.500

Multiprotocol Antennas PCB Antennas Monopole 400 MHz 8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS Chip Rectangular 2.2 dBi, 0.1 dBi 50 Ohms 3:1 - 40 C + 125 C 6 Band PCB Mount SMD/SMT 829 MHz, 2.2 GHz Mobile Applications, Smart Meters, Sharkfin 24 mm 12 mm 2 mm Reel, Cut Tape