Inventek Systems W2.4-5 Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - WiFi - 802.11 Mechanical Style Style Gain Bandwidth Impedance VSWR Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
Inventek Antennas PC Board 2.4-5 GHz Wi-Fi Antenna, 6mm x 40 mm with 9cm cable and U.FL connector, with 3.2 dBi Gain 1.820In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.9 GHz 802.11 b/g/n, Dual WiFi PCB Trace T-Bar Flex 2.6 dBi, 3.3 dBi 100 MHz, 1000 MHz 50 Ohms 2, 2 2 Band PCB Mount Connector U.FL 2.442 GHz, 5.4 GHz Inventek eS-WiFi Modules, Handheld Devices 40 mm 6 mm 0.5 mm 90 mm Coax W2.4-5 Bulk
Inventek Antennas Wifi Chip Antenna 2.4 and 5 GHz dual band Non-Stocked
Min.: 15.000
Mult.: 15.000
: 15.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.9 GHz WiFi Chip 1.4 dBi, 2.3 dBi 90 MHz, 700 MHz 50 Ohms 2 2 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm W2.4-5 Reel