Panasonic V Series Varistors

Results: 656
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A621 5.887In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 3.5 kA 92 J 190 pF - 40 C + 85 C
Panasonic Varistors 68V 500A ZNR SUR ABSORBER 10MM 1.001In Stock
915Expected 14/04/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 10 mm 1 kA 9.8 J 2800 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A681 2.517In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 92 J 170 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A751 843In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 3.5 kA 100 J 160 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 3.980In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 3.5 kA 110 J 140 pF - 40 C + 85 C
Panasonic Varistors 60V 50A CLAMP 2.475In Stock
4.000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 35 J 3200 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A102 1.256In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.65 kV 14 mm 5 kA 280 J 230 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A112 515In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 210 pF - 40 C + 85 C
Panasonic Varistors 150V 4500A ZNR SUR ABSORBER 14MM 1.405In Stock
3.000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 14 mm 6 kA 25 J 2200 pF - 40 C + 85 C
Panasonic Varistors 18V 1000A ZNR SUR ABSORBER 14MM 2.174In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 14 mm 2 kA 4.3 J 0.025 uF - 40 C + 85 C
Panasonic Varistors 1KV 50A CLAMP 1.131In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 1 kVAC 1 kVDC 182 V 2.97 kV 14 mm 5 kA 510 J 120 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A201 386In Stock
6.000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 14 mm 6 kA 70 J 770 pF - 40 C + 85 C Bulk
Panasonic Varistors 22V 10A CLAMP 150In Stock
3.000Expected 23/06/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 6.3 J 0.02 uF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A221 5.558In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 78 J 740 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A241 1.820In Stock
9.000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 700 pF - 40 C + 85 C Bulk
Panasonic Varistors 27V 10A CLAMP 1.698In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 2 kA 7.8 J 0.016 uF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A331 429In Stock
1.000Expected 04/08/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 14 mm 6 kA 115 J 580 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A391 4.949In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J 500 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.012In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J 500 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.083In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J 450 pF - 40 C + 85 C
Panasonic Varistors 30V 10A CLAMP 2.934In Stock
8.000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 14 mm 2 kA 14 J 6750 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 640In Stock
4.000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 14 mm 2 kA 13 J 6500 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A621 1.385In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 190 J 330 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1.302In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 2 kA 20 J 5500 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A751 821In Stock
2.000Expected 29/07/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 5 kA 210 J 310 pF - 40 C + 85 C