Pulse ANTX Series Antennas

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
Pulse Electronics Antennas 2500MHz/5875MHz 0.7dBi/1.9dBi 820In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 0.7 dBi, 1.9 dBi 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Tablet, Desktop PC, Internet TV, STB, Game Console, Camera, Wifi Network Devices, Bluetooth/Zigbee Devices 200 mm 40 mm 100 mm RF1.13 ANTX Bulk
Pulse Electronics Antennas 2.40-2.50 GHz 1.597In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 3.9 dB, 4.6 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 802.11b/g/n 100 mm 10 mm 6.6 mm 100 mm RF1.13 ANTX Bulk
Pulse Electronics ANTX150P111B24553
Pulse Electronics Antennas ANTX150P111B24553 Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.875 GHz IPEX MHF ANTX Bulk
Pulse Electronics ANTX150P011B24003
Pulse Electronics Antennas ANTENNA Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz IPEX MHF 2.45 GHz ANTX
Pulse Electronics ANTX300P002B24553
Pulse Electronics Antennas ANTX300P002B24553 Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.875 GHz IPEX MHF ANTX