SG901-1066

Sagrad
622-SG901-1066
SG901-1066

Mfr.:

Description:
Antennas 802.11 WiFi Integrated Ant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp111.727 Rp111.727
Rp79.805 Rp798.050
Rp72.650 Rp7.265.000
Rp69.898 Rp13.979.600

Product Attribute Attribute Value Select Attribute
Sagrad
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
2.49 GHz
Bluetooth, BLE
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
PCB Trace
I-Bar Flex
3.8 dBi
50 Ohms
2:1
1 Band
Adhesive Mount
Connector
2.45 GHz
Wireless Applications, Gateways, Routers
48.3 mm
7.3 mm
10 cm Coax
Brand: Sagrad
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517710000
TARIC:
8517620000
ECCN:
EAR99

SG901-1066 Integrated Wi-Fi Antenna

Sagrad SG901-1066 Integrated Wi-Fi Antenna is a small, highly integrated, high-efficiency, low gain embedded antenna solution for WLAN products. The SG901-1066 is ideal for next-generation wireless product design and provides the flexibility of an embedded antenna with top performance. Sagrad SG901-1066 Integrated Wi-Fi Antenna was designed to accommodate most WLAN applications, such as routers and gateways. The antenna can also be easily integrated onto a board or into an ID package design.