TE Connectivity PDQ244915 Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Series
TE Connectivity Antennas Sectr,34in,NM 1In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Square 10.7 dBi, 13.4 dBi 50 Ohms 1.5:1, 2:1 10 W - 30 C + 70 C 2 Band Bracket Mount Connector N Male 2.45 GHz, 5.525 GHz High Density WiFi, Outdoor Stadiums, Arenas, Convention Centers, Hotels, Casinos, Airport, Bus, Train Terminals, Retail Stores, Indoor Malls, Libraries, Museums 411.4 mm 373.3 mm 35.8 mm IP67 PDQ244915
TE Connectivity Antennas Sectr,34in,NF Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO Connector N Female PDQ244915