Tamura MET Series Audio Transformers / Signal Transformers

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Frequency Range Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Series Packaging
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:2KCT 536In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 2 kOhms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1K:50 3.0MADC 346In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 1 kOhms 50 Ohms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600CT:8 968In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 8 Ohms 1 kV - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600CT 468In Stock
1.100Expected 16/11/2026
Min.: 1
Mult.: 1

Audio Transformers 400 Hz to 250 kHz 600 Ohms 600 Ohms 500 V - 55 C + 130 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:10KCT 238In Stock
550Expected 15/03/2027
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 10 kOhms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600CT:600CT 1.200In Stock
1.650Expected 10/02/2027
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 500:50 3.0MADC 872In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 500 Ohms 50 Ohms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 200KCT:1KCT 7In Stock
550Expected 29/03/2027
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 200 kOhms 1 kOhms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600CT 60In Stock
1.650On Order
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600
2.200On Order
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 40 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 135:135CT
3.300On Order
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 135 Ohms 135 Ohms 1.5 kV - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:500CT
1.088Expected 18/09/2026
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 500 Ohms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1.6KCT:3.2
682Expected 18/09/2026
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 1.6 kOhms 3.2 Ohms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1KCT:1KCT
281On Order
Min.: 1
Mult.: 1

Audio Transformers Through Hole 300 Hz to 100 kHz 1 kOhms 1 kOhms 500 Vrms 10.4 mm x 7.87 mm x 11.8 mm 10.4 mm 7.87 mm 11.8 mm MET
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 150:12
1.210On Order
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 150 Ohms 12 Ohms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 50KCT:1KCT Non-Stocked Lead-Time 24 Weeks
Min.: 550
Mult.: 550

Audio Transformers 50 kOhms 1 kOhms 500 V MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 25KCT:1KCT Non-Stocked Lead-Time 24 Weeks
Min.: 550
Mult.: 550

Audio Transformers 400 Hz to 250 kHz 25 kOhms 1 kOhms 500 V - 55 C + 130 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:4.0 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Audio Transformers 10 kOhms 4 Ohms 500 V MET
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1.5KCT:600 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 1.5 kOhms 600 Ohms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1KCT:600CT Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Audio Transformers 1 kOhms 600 Ohms 500 V MET
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 60Ohm Non-Stocked Lead-Time 24 Weeks
Min.: 550
Mult.: 550

Audio Transformers Radial 300 Hz to 100 kHz 600 Ohms 3.2 Ohms 500 V 7.87 mm 10.4 mm 11.8 mm MET
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 500Vrms 65Ohm DCR 95Ohm Non-Stocked Lead-Time 24 Weeks
Min.: 550
Mult.: 550

Audio Transformers Through Hole 300 Hz to 100 kHz 500 Ohms 600 Ohms 500 Vrms 10.4 mm x 7.87 mm x 11.8 mm 10.4 mm 7.87 mm 11.8 mm MET
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 500Vrms 41Ohm Non-Stocked Lead-Time 24 Weeks
Min.: 550
Mult.: 550

Audio Transformers 300 Ohms 600 Ohms 500 V MET
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 500Vrms 13Ohm Non-Stocked Lead-Time 24 Weeks
Min.: 550
Mult.: 550

Audio Transformers 120 Ohms 3.2 Ohms 500 V MET
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 500Vrms 42Ohm Non-Stocked Lead-Time 24 Weeks
Min.: 550
Mult.: 550

Audio Transformers 300 Ohms 12 Ohms 500 V MET