Taoglas Apex III Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Impedance Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Series Packaging

Taoglas Antennas Apex III WideBand 4G LTE Dipole Terminal Antenna 90A Hinged R/A SMA(M) - with 450MHz 76In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 450 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS BEIDOU, Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiFi 6E IoT, ISM Whip Tilt/Swivel 1.46 dBi, - 0.92 dBi, 2.87 dBi, 3.42 dBi, 1.1 dBi, 0.75 dBi, 3.95 dBi, 4.17 dBi, 4.85 dBi, 2.82 dBi, 4.16 dBi, 0.46 dBi, 3.88 dBi 50 Ohms 5 W - 40 C + 85 C 13 Band Panel Mount Connector SMA Male 450 MHz, 657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1561 MHz, 1575 MHz, 1602 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2300 MHz, 2600 MHz, 3400 MHz, 5200 MHz, 5800 MHz IoT Devices, Remote Monitoring, Smart Utilities 218 mm 58 mm 8 mm Apex III Bulk
Taoglas Antennas White Apex III WideBand 4G LTE Dipole Terminal Antenna 90A Hinged R/A SMA(M) -with 450MHz Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 450 MHz Cellular (NBIoT, LTE) Apex III Bulk