Taoglas MA9 Series Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas MA963 Guardian 4in1 5G/4G MIMO Wideband Adhesive Mount Antenna 57In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 617 MHz 5.925 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Panel - 2.38 dB 50 Ohms 2 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz, 4.4 GHz, 5.2 GHz, 5.8 GHz IoT Gateway, Routers, HD Video Streaming, Transportation 146 mm 134 mm 20 mm IP67 3 M KSR200-P x 4 MA9 Bulk
Taoglas Antennas MA952 Guardian 5in1 Adhesive Mount 4*5G/4G MIMO GNSS Antenna 95In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 617 MHz 5.925 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Panel 28 dBi, 28 dBi, 28 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 3400 MHz, 5200 MHz, 5800 MHz, 1561 MHz, 1575 MHz, 1602 MHz IoT Gateway, Routers, HD Video Streaming, Transportation 146 mm 134 mm 20 mm IP67 1 M RG174, 3 M KSR200-P x 4 MA9 Bulk
Taoglas Antennas MA931 Guardian 6in1 Adhesive Mount 2*5G/4G MIMO(600-6000MHz) 3*Wi-Fi MIMO GNSS Antenna 42In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active 617 MHz 5.925 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Panel 28 dBi 50 Ohms 3:1, 2:1 50 W - 40 C + 85 C 6 Band Adhesive Mount Connector RP-SMA Male, SMA Male 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 3400 MHz, 5200 MHz, 5800 MHz, 1561 MHz, 1575 MHz, 1602 MHz M2M, IoT Gateway, Routers, HD Video Streaming, Transportation, Remote Monitoring 146 mm 134 mm 20 mm IP67 1 M RG174, 2 M KSR200-P x 5 MA9 Bulk