Vishay VDR Series Varistors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components VDRH10S385BSE
Vishay / BC Components Varistors VDRHS10D3500A385VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 3.5 kA 107 J 180 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S460ASE
Vishay / BC Components Varistors VDRHS10D3500A460VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDR MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14M025BSE
Vishay / BC Components Varistors VDRHS14D2000A025VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 16.5 mm 2 kA 11 J 6500 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14M030BSE
Vishay / BC Components Varistors VDRHS14D2000A030VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 16.5 mm 2 kA 14 J 6000 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V050TSE
Vishay / BC Components Varistors VDRHS14D6000A050VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDR MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 16.5 mm 6 kA 28 J 3100 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V060TSE
Vishay / BC Components Varistors VDRHS14D6000A060VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDR MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 16.5 mm 6 kA 36 J 2300 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V175ALE
Vishay / BC Components Varistors VDRHS14D6000A175VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDR MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 6 kA 99 J 750 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V250TLE
Vishay / BC Components Varistors VDRHS14D6000A250VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDR MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 6 kA 140 J 480 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V275ALE
Vishay / BC Components Varistors VDRHS14D6000A275VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 440 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V275BKE
Vishay / BC Components Varistors VDRHS14D6000A275VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 440 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V420BKE
Vishay / BC Components Varistors VDRHS14D6000A420VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 225 J 250 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V420BSE
Vishay / BC Components Varistors VDRHS14D6000A420VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 225 J 250 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V485BSE
Vishay / BC Components Varistors VDRHS14D6000A485VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 485 VAC 640 VDC 780 V 1.29 kV 16.5 mm 6 kA 233 J 220 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X150BSE
Vishay / BC Components Varistors VDRHS20D100AA150VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 10 kA 168 J 1700 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X210BSE
Vishay / BC Components Varistors VDRHS20D100AA210VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 550 V 23 mm 10 kA 228 J 1250 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X320BKE
Vishay / BC Components Varistors VDRHS20D100AA320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 10 kA 382 J 750 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X385BSE
Vishay / BC Components Varistors VDRHS20D100AA385VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 10 kA 420 J 570 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X420BKE
Vishay / BC Components Varistors VDRHS20D100AA420VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 10 kA 430 J 510 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X510BSE
Vishay / BC Components Varistors VDRHS20D100AA510VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 460 J 400 pF - 40 C + 125 C Bulk
Vishay VDRUS07M130BKE
Vishay Varistors VDRUS07D1800A130VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.8 kA 21 J 320 pF - 40 C + 125 C Bulk
Vishay VDRUS07M140BKE
Vishay Varistors VDRUS07D1800A140VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 1.8 kA 23 J 290 pF - 40 C + 125 C Bulk
Vishay VDRUS07M140BSE
Vishay Varistors VDRUS07D1800A140VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 1.8 kA 23 J 290 pF - 40 C + 125 C Bulk
Vishay VDRUS07M150BKE
Vishay Varistors VDRUS07D1800A150VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.8 kA 25 J 270 pF - 40 C + 125 C Bulk
Vishay VDRUS07M175BKE
Vishay Varistors VDRUS07D1800A175VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 9 mm 1.8 kA 28 J 230 pF - 40 C + 125 C Bulk
Vishay VDRUS07M175BSE
Vishay Varistors VDRUS07D1800A175VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 9 mm 1.8 kA 28 J 230 pF - 40 C + 125 C Bulk