Vishay VDR Series Varistors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay VDRUS20Z300BKE
Vishay Varistors VDRUS20D130AA300VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 13 kA 405 J 810 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z320BKE
Vishay Varistors VDRUS20D130AA320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 13 kA 445 J 750 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z510BKE
Vishay Varistors VDRUS20D130AA510VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 13 kA 545 J 400 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z510BSE
Vishay Varistors VDRUS20D130AA510VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 13 kA 545 J 400 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z550BKE
Vishay Varistors VDRUS20D130AA550VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 13 kA 595 J 320 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z625BKE
Vishay Varistors VDRUS20D130AA625VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 13 kA 650 J 280 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z625BSE
Vishay Varistors VDRUS20D130AA625VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 13 kA 650 J 280 pF - 40 C + 125 C Bulk