Vishay VDRH Series Varistors

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 175V 20MM 415In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 10 kA 190 J 1500 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 115volts 100AA 75In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 115 VAC 150 VDC 180 V 300 V 23 mm 10 kA 130 J 2640 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 250V 20MM 35In Stock
500Expected 01/05/2026
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 10 kA 275 J 960 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320 VAC 510V-CL 990In Stock
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 300V 10MM 2.041In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K140BSE
Vishay / BC Components Varistors VDRHS07D1750A140VSTLDSBULKe3 1.228In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 1.75 kA 19 J 290 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V275ASE
Vishay / BC Components Varistors VDRHS14D6000A275VSTLDSAMMOe3 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 440 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S510BSE
Vishay / BC Components Varistors VDRHS10D3500A510VSTLDSBULKe3 875In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 3.5 kA 118 J 135 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S460BSE
Vishay / BC Components Varistors VDRHS10D3500A460VSTLDSBULKe3 975In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14M035BKE
Vishay / BC Components Varistors VDRHS14D2000A035VKNLDSBULKe3 78In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 16.5 mm 2 kA 16 J 4800 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07D020TSE
Vishay / BC Components Varistors VDRHS07D0500A020VSTLDSTAPEe3 1.400In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 500 A 2.8 J 1500 pF - 40 C + 125 C
Vishay / BC Components Varistors 275V 20MM 93In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 10 kA 303 J 900 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 6000A 275V Straight Leads 296In Stock
1.000Expected 04/05/2026
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 440 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320V 20MM
1.250On Order
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 10 kA 382 J 750 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K150BKE
Vishay / BC Components Varistors VDRHS07D1750A150VKNLDSBULKe3
1.000Expected 01/05/2026
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.75 kA 21 J 270 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH05E230BSE
Vishay / BC Components Varistors VDRHS05D0800A230VSTLDSBULKe3
1.480Expected 29/05/2026
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 7 mm 800 A 16 J 70 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 550V 20MM Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 10 kA 510 J 320 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 680V 20MM Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 10 kA 620 J 250 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 40 VAC 5.4J 110V-CL 500A-P Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 9 mm 500 A 5.4 J 1000 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 3500A 300V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 750

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 175 VAC 99J 455V-CL 6KA-PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 750

VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 6 kA 99 J 750 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 320 VAC 190J 842V-CL 6KA-PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors VDRHS07D1750A300VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 42 J 130 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components Varistors 320 VAC 45J 120V-CL 1750A-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.75 kA 45 J 120 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH07K050TLE
Vishay / BC Components Varistors VDRHS07D1750A050VKNL16TAPEe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

VDRH MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 7 J 900 pF - 40 C + 125 C Reel, Cut Tape