Xicon 42TM Series Audio Transformers / Signal Transformers

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Xicon Audio Transformers / Signal Transformers XFMR OUT 1.2KCT/8CT 11.849In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR DRI 10KCT/2KCT 911In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 2 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 800CT/8CT 961In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR STG 600CT-600CT 2.925In Stock
7.000Expected 11/03/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT-600CT 237In Stock
1.000On Order
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR ST 1.5KCT-500CT 421In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 1KCT/8CT 915In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 25KCT-600CT 286In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM
Xicon Audio Transformers / Signal Transformers XFMR 1500CT/600CT 1.192In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.5 kOhms 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 100CT/100CT 221In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 100 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR IMP 4.6K/20 1.213In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 20 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 500CT/16CT 296In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 16 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT-10KCT
1.140On Order
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 10 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 500CT/8CT Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 100

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk