RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Types of Inductors, Chokes & Coils

Change category view
Results: 5.477
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Inductance Tolerance Maximum DC Current Termination Style Maximum Operating Temperature Qualification
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

4.5 nH 10 % 2 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

5 nH 10 % 1.4 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

6.8 nH 5 % 1.7 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

7.6 nH 5 % 1.43 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

100 nH 5 % 360 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

120 nH 5 % 250 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

150 nH 5 % 200 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

180 nH 5 % 190 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

220 nH 10 % 190 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

11 nH 5 % 2.5 A SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

12 nH 5 % 2.5 A SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

15 nH 5 % 2.5 A SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

18 nH 5 % 2.4 A SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

22 nH 5 % 2.3 A SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

24 nH 5 % 2.25 A SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

30 nH 5 % 1.6 A SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

33 nH 5 % 1.6 A SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

39 nH 5 % 1.5 A SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

43 nH 5 % 1 A SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

47 nH 5 % 1 A SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

56 nH 5 % 1 A SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

68 nH 5 % 900 mA SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

72 nH 5 % 850 mA SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

82 nH 5 % 800 mA SMD/SMT + 140 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

5.6 nH 10 % 3 A SMD/SMT + 140 C AEC-Q200