RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Types of Inductors, Chokes & Coils

Change category view
Results: 5.477
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Inductance Tolerance Maximum DC Current Termination Style Maximum Operating Temperature Qualification
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

300 nH 5 % 260 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

330 nH 5 % 260 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 330nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

330 nH 5 % 260 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

390 nH 5 % 200 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

470 nH 5 % 170 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

560 nH 5 % 170 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

680 nH 5 % 170 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

12 uH 10 % 150 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

15 uH 10 % 150 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 uH 10 % 250 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1.2 uH 10 % 220 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1.5 uH 10 % 200 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1.8 uH 10 % 190 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

22 uH 10 % 97 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2.2 uH 10 % 130 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2.7 uH 10 % 120 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

3.3 uH 10 % 100 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

3.9 uH 10 % 95 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4.7 uH 10 % 90 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

5.6 uH 10 % 175 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

6.2 uH 10 % 165 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

6.8 uH 10 % 160 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

7.5 uH 10 % 160 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

8.2 uH 10 % 160 mA SMD/SMT + 150 C AEC-Q200