MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Types of Capacitors

Change category view
Results: 10.298
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Product Termination Style Case Code - in Case Code - mm Capacitance Tolerance Voltage Rating DC
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms 8.563In Stock
6.500Expected 22/07/2026
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 2917 7343 330 uF 20 % 6.3 VDC
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms 3.635In Stock
10.500Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 2917 7343 47 uF 20 % 16 VDC
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=15mOhm 3.169In Stock
3.000Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 2917 7343 470 uF 20 % 6.3 VDC
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms 4.052In Stock
2.000Expected 06/10/2026
Min.: 1
Mult.: 1
Reel: 1.000

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 2312 6032 100 uF 20 % 10 VDC
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=25mOhms 1.852In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 2312 6032 330 uF 20 % 2.5 VDC
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms 6.268In Stock
60.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 2917 7343 330 uF 20 % 2.5 VDC
KEMET Tantalum Capacitors - Polymer 2.5V 1500uF 20% ESR=15mOhms 783In Stock
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 1500 uF 20 % 2.5 VDC
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 1.002In Stock
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 10 uF 20 % 50 VDC
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=120mOhms 2.868In Stock
2.382On Order
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 10 uF 20 % 50 VDC
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms 2.155In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 100 uF 20 % 25 VDC
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms 1.564In Stock
25.900Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 100 uF 20 % 25 VDC
KEMET Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=40mOhms 634In Stock
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 22 uF 20 % 35 VDC
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=90mOhms 3.803In Stock
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 22 uF 20 % 50 VDC
KEMET Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=25mOhms 648In Stock
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 2815 7343 220 uF 20 % 16 VDC
KEMET Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=35mOhms 1.287In Stock
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 2815 7343 220 uF 20 % 16 VDC
KEMET Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=50mOhms 2.966In Stock
1.500Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 47 uF 20 % 25 VDC
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms 3.814In Stock
1.500Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 6.8 uF 20 % 63 VDC
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 4.439In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 10 uF 20 % 50 VDC
KEMET Tantalum Capacitors - Polymer 75V 10uF 2917 20% ESR=50mOhms 1.680In Stock
4.500Expected 20/10/2026
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 10 uF 20 % 75 VDC
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms 3.105In Stock
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 15 uF 20 % 63 VDC
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=150mOhms 475In Stock
3.500On Order
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 15 uF 20 % 63 VDC
KEMET Tantalum Capacitors - Polymer 50V 33uF 20% ESR=50mOhms 52In Stock
9.000On Order
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 33 uF 20 % 50 VDC
KEMET Tantalum Capacitors - Polymer 35Volt 68uF 2912 20% ESR=70mOhms 1.281In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Tantalum Capacitors SMD/SMT 2917 7343 68 uF 20 % 35 VDC
KEMET Tantalum Capacitors - Polymer 10V 10uF 20% ESR=80mOhms 9.009In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Tantalum Capacitors SMD/SMT 1206 3216 10 uF 20 % 10 VDC
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms 3.356In Stock
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 2917 7343 47 uF 20 % 16 VDC