MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Types of Capacitors

Change category view
Results: 10.298
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Product Termination Style Case Code - in Case Code - mm Capacitance Tolerance Voltage Rating DC
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms 1.726In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 2917 7343 330 uF 20 % 10 VDC
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 20% ESR=10mOhms 335In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 2917 7343 680 uF 20 % 6.3 VDC
KEMET Tantalum Capacitors - Solid SMD 35V 0.1uF 10% ESR=20000mOhms 3.639In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 1206 3216 0.1 uF 10 % 35 VDC
KEMET Tantalum Capacitors - Solid SMD 35V 0.1uF 1206 20% ESR=20Ohms 1.779In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Tantalum Capacitors Tantalum Solid Surface Mounts SMD/SMT 1206 3216 0.1 uF 20 % 35 VDC
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 10% ESR=2200mOhms 640In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 1206 3216 10 uF 10 % 10 VDC
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 10% ESR=500mOhms 499In Stock
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2412 6032 100 uF 10 % 10 VDC
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 10% ESR=1000mOhms 186In Stock
500Expected 26/06/2026
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Solid Surface Mounts SMD/SMT 2412 6032 100 uF 10 % 16 VDC
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2312 20% ESR=500mOhms 658In Stock
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2412 6032 100 uF 20 % 10 VDC
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=800mOhms 127In Stock
1.000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors SMD/SMT 2917 7343 10 uF 10 % 35 VDC
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2917 20% ESR=440mOhms 361In Stock
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2917 7343 100 uF 20 % 10 VDC
KEMET Tantalum Capacitors - Solid SMD 10V 220uF 2917 10% ESR=500mOhms 389In Stock
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2917 7343 220 uF 10 % 10 VDC
KEMET Tantalum Capacitors - Solid SMD 25V 47uF 10% ESR=250mOhms 2In Stock
1.000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 500

Tantalum Capacitors Tantalum Solid Low ESR Standard Grade SMD/SMT 2917 7343 47 uF 10 % 25 VDC
KEMET Tantalum Capacitors - Solid SMD 6.3V 100uF 1206 20% ESR=500mOhms 2.659In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Tantalum Capacitors Tantalum Solid Surface Mounts SMD/SMT 1206 3216 100 uF 20 % 6.3 VDC
KEMET Tantalum Capacitors - Solid SMD 4V 150uF 1206 20% ESR=800mOhms 2.891In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Tantalum Capacitors Tantalum Solid Surface Mounts SMD/SMT 1206 3216 150 uF 20 % 4 VDC
KEMET Tantalum Capacitors - Solid SMD 10V 47uF 20% ESR=1.2Ohms 1.939In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Tantalum Capacitors Tantalum Solid Surface Mounts SMD/SMT 1206 3216 47 uF 20 % 10 VDC
KEMET Tantalum Capacitors - Solid SMD 6.3V 220uF 20% ESR=0.3Ohms 223In Stock
4.000Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

Tantalum Capacitors Tantalum Solid Surface Mounts SMD/SMT 1311 3528 220 uF 20 % 6.3 VDC
KEMET Tantalum Capacitors - Solid SMD 6.3V 100uF 20% ESR=1Ohms 1.630In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Tantalum Capacitors Tantalum Solid Surface Mounts SMD/SMT 1311 3528 100 uF 20 % 6.3 VDC
KEMET Tantalum Capacitors - Solid SMD 35V 0.1uF 10% ESR=20Ohms 237In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Tantalum Capacitors Tantalum Solid Standard Grade - Other Various SMD/SMT 1206 3216 0.1 uF 10 % 35 VDC
KEMET Tantalum Capacitors - Solid SMD 50V 0.1uF 10% ESR=20Ohms 4.939In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Tantalum Capacitors Tantalum Solid Standard Grade - Other Various SMD/SMT 1206 3216 0.1 uF 10 % 50 VDC
KEMET Tantalum Capacitors - Solid SMD 50V 0.1uF 1206 20% ESR=20Ohms 3.307In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Tantalum Capacitors Tantalum Solid Standard Grade - Other Various SMD/SMT 1206 3216 0.1 uF 20 % 50 VDC
KEMET Tantalum Capacitors - Solid SMD 10v 1uF 1206 10% ESR=10Ohms 259In Stock
30.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Tantalum Capacitors Tantalum Solid Standard Grade - Other Various SMD/SMT 1206 3216 1 uF 10 % 10 VDC
KEMET Tantalum Capacitors - Solid SMD 35V 1.0uF 1206 10% ESR=7.5Ohms 13.705In Stock
14.000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

Tantalum Capacitors Tantalum Solid Standard Grade - Other Various SMD/SMT 1206 3216 1 uF 10 % 35 VDC
KEMET Tantalum Capacitors - Solid SMD 50V 1uF 1207 10% ESR=7Ohms 2.798In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Tantalum Capacitors Tantalum Solid Standard Grade - Other Various SMD/SMT 1206 3216 1 uF 10 % 50 VDC
KEMET Tantalum Capacitors - Solid SMD 16V 1uF 1206 10% ESR=10Ohms 10.936In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Tantalum Capacitors Tantalum Solid Standard Grade - Other Various SMD/SMT 1206 3216 1 uF 10 % 16 VDC
KEMET Tantalum Capacitors - Solid SMD 20V 1uF 1206 10% ESR=9Ohms 9.230In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Tantalum Capacitors Tantalum Solid Standard Grade - Other Various SMD/SMT 1206 3216 1 uF 10 % 20 VDC