403 MHz Antennas

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas RPSMA 1/4 Wave Monopole Whip 418MHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 403 MHz 433 MHz Cellular (NBIoT, LTE), GSM Whip Straight 0 dBi 30 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennas SMA 1/4 Wave Monopole Whip 418MHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 403 MHz 433 MHz Whip Straight 0 dBi 30 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Connector SMA Male SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 120 mm 10.7 mm HW Bulk
PCTEL / Amphenol Antennas 403-430 MHZ, 10 DBD 7 ELEMENT YAGI, N FEMALE, 2' JUMPER Non-Stocked
Min.: 10
Mult.: 10
Multiprotocol Antennas Outdoor Antennas 403 MHz 430 MHz ISM 10 dBd 50 Ohms 250 W 1 Band Pole Mount N Female 416.5 MHz RG213
Pulse Electronics SPHS10420
Pulse Electronics Antennas SP HELSH 1-4W 420M 1-4-32X NPB Non-Stocked Lead-Time 8 Weeks
Min.: 78
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB 403 MHz 437 MHz Bulk