865 MHz Antennas

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
ABRACON Antennas Internal/Embedded Antennas Passive Patch Connector Mount Non-Stocked Lead-Time 15 Weeks
Min.: 300
Mult.: 15

RFID/NFC Antennas PCB Antennas 865 MHz 871 MHz RFID 2.5 dBi 5 MHz 50 Ohms 1 Band PCB Mount Connector RFID Reader 50 mm 50 mm 9.4 mm Tray
Johanson Technology Antennas 900M/2.4G DUAL ANT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

Multiprotocol Antennas PCB Antennas Passive Antenna 865 MHz 2.48 GHz Bluetooth WiFi ISM Chip Ceramic - 4.5 dBi, - 0.5 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 900 MHz, 2.45 GHz High Frequency Solutions 10 mm 3.2 mm 1.5 mm AD Reel, Cut Tape