5050 Power Inductors - SMD

Results: 293
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD 390uH 10% SMD 1240 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 390 uH 10 % 700 mA 1.15 Ohms 650 mA - 40 C + 125 C 5 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.9uH 20% SMD 1240 Non-Stocked
Min.: 1
Mult.: 1
: 800

Power Choke 5050 Shielded 3.9 uH 20 % 6.35 A 15 mOhms 6.2 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 560uH 10% SMD 1240 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 800

Power Choke 5050 Shielded 560 uH 10 % 550 mA 1.5 Ohms 520 mA - 40 C + 125 C 4 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.4uH 30% SMD 1260 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 600

5050 Shielded 2.4 uH 30 % 7.8 A 11.5 mOhms - 40 C + 125 C 18 63.8 MHz Standard 12.5 mm 12.5 mm 6 mm SRR1260 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.5uH 30% SMD 1260 AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 2.400
Mult.: 600
: 600

5050 Shielded 1.5 uH 30 % 9 A 9.5 mOhms - 40 C + 125 C 24 86 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel
Bourns Power Inductors - SMD 2.2uH 30% SMD 1260 AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 600

5050 Shielded 2.2 uH 30 % 8.5 A 10.5 mOhms - 40 C + 125 C 22 70 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 560uH 10% SMD 1260 AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 600

5050 Shielded 560 uH 10 % 800 mA 1 Ohms - 40 C + 125 C 22 2.4 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 82uH 20% SMD 1260 AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 2.400
Mult.: 600
: 600

5050 Shielded 82 uH 20 % 1.9 A 145 mOhms - 40 C + 125 C 25 6.85 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel
Bourns Power Inductors - SMD 820uH 10% SMD 1260 AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 2.400
Mult.: 600
: 600

5050 Shielded 820 uH 10 % 630 mA 1.5 Ohms - 40 C + 125 C 20 2 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel
Bourns Power Inductors - SMD 150uH 30% SMD 1280 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

Power Choke 5050 Shielded 150 uH 15 % 1.85 A 270 mOhms - 40 C + 125 C 24 4.1 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 56uH 30% SMD 1280 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

Power Choke 5050 Shielded 56 uH 15 % 2.6 A 100 mOhms - 40 C + 125 C 24 7 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 6.1uH 30% SMD 1280 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

Power Choke 5050 Shielded 6.1 uH 18 mOhms - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 7.5uH 30% SMD 1280 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

Power Choke 5050 Shielded 7.5 uH 17.5 mOhms Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 7.6uH 30% SMD 1280 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 7.6 uH 30 % 5.9 A 20 mOhms - 40 C + 125 C 15 21 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 1 uH 20 % 40 A 3.21 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 1 uH 20 % 40 A 3.5 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

5050 Shielded 1 uH 20 % 24 A 3.5 mOhms - 55 C + 125 C Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-D1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 1.5 uH 20 % 35 A 4.97 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 1.5 uH 20 % 35 A 4.97 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

Power Choke 5050 Shielded 4.7 uH 20 % 24 A 15 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 5.6uH 20% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 5.6 uH 20 % 19 A 18.19 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 5.6uH 20% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 5.6 uH 20 % 19 A 18.19 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8uH 20% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

5050 Shielded 6.8 uH 20 % 30 mOhms - 55 C + 125 C Standard 13.2 mm 12.9 mm Composite IHLP-N1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.15uH 20% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

Power Choke 5050 Shielded 150 nH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.6uH 20% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 600 nH 20 % 51 A 1.85 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-06 Reel, Cut Tape, MouseReel