NTC Thermistors - NTC

Results: 5.082
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 3.3k 3950 3% 3.819In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3950 K 3.3 kOhms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 1K H62 B-4000 NTC Thermistor 4.984In Stock
Min.: 1
Mult.: 1
: 3.000

Standard 4000 K 1 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 4.7K 3% B 4480 55/125/56 6.722In Stock
Min.: 1
Mult.: 1
: 3.000

B574V2 4386 K, 4455 K, 4480 K 4.7 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Cryogenic Thermistors 176In Stock
Min.: 1
Mult.: 1
RL10 10 kOhms 20 % PCB Mount Radial - 50 C + 150 C 2.8 mm 38 mm 2.8 mm 2.79 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors NTC 5 Ohm @ 25C 10.103In Stock
Min.: 1
Mult.: 1
RL45 5 Ohms 10 % PCB Mount Radial - 50 C + 150 C 12.19 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2KOhm +/-.2C Epoxy Interchangeable Chip 870In Stock
Min.: 1
Mult.: 1
No
DC95 3969 K 2 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10kOhms see data sheet for tolerance 2.039In Stock
Min.: 1
Mult.: 1
No
MA100 3969 K 10 kOhms 0.1 C Off-Board Wire Lead 0 C + 50 C Probe 0.768 mm 9.52 mm 0.768 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10kOhms see data sheet for tolerance 1.678In Stock
Min.: 1
Mult.: 1
No
MA100 3969 K 10 kOhms 0.05 C Off-Board Wire Lead 0 C + 50 C Probe 2.03 mm 9.52 mm 2.03 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 50 OHM 10% Radial Disc 2.208In Stock
Min.: 1
Mult.: 1
RL 3468 K 50 Ohms 7.5 mW 2 % PCB Mount Radial - 50 C + 150 C Disc 9.4 mm 38 mm 9.4 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K Ohm +/-.1C Epoxy Interchangeable Chi 389In Stock
Min.: 1
Mult.: 1
No
DC95 3969 K 10 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 30kOhms see data sheet for tolerance 318In Stock
Min.: 1
Mult.: 1
No
MC65 30000 K 30 kOhms 500 uW 0.05 C Off-Board Wire Lead - 40 C + 105 C 1.65 mm 76.2 mm 1.65 mm Bulk
TE Connectivity / Measurement Specialties GB1074U-3-0
TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors GLASS BEAD THERMISTOR 100In Stock
Min.: 1
Mult.: 1

3480 K 10.7 kOhms 3 % PCB Mount Radial - 50 C + 300 C Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10KOhm +/-.2C Epoxy Interchangeable Chip 544In Stock
Min.: 1
Mult.: 1
No
DC95 3969 K 10 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors CUST_EL_TMP_SENS-0 - NPPSH103F3T1NA001 REV A 7.394In Stock
Min.: 1
Mult.: 1
3892 K 10 kOhms 1 % Wire Lead - 40 C + 80 C 0.23 in 1.25 in
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10kOhms see data sheet for tolerance 675In Stock
Min.: 1
Mult.: 1
No
MA100 3969 K 10 kOhms 0.05 C Off-Board Wire Lead 0 C + 50 C Probe 0.768 mm 9.52 mm 0.768 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2252Ohms see data sheet for tolerance 1.195In Stock
Min.: 1
Mult.: 1
No
MA100 3969 K 2.252 kOhms 0.15 C Off-Board Wire Lead 0 C + 50 C Probe 2.03 mm 9.52 mm 2.03 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 680 OHM, 5%, 0805 2.652In Stock
Min.: 1
Mult.: 1
: 2.000

NTCG 3250 K 680 Ohms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 5kOhms see data sheet for tolerance 434In Stock
Min.: 1
Mult.: 1
No
MC65 5000 K 5 kOhms 500 uW 0.1 C Off-Board Wire Lead - 40 C + 105 C 1.65 mm 76.2 mm 1.65 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 100K Ohm +/- 0.1C 0-70C 840In Stock
Min.: 1
Mult.: 1
TK95 100000 K 100 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 76 mm 2.4 mm 7 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 20K OHM 2% LUG 43In Stock
Min.: 1
Mult.: 1

USUR 3892 K 20 kOhms 20 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 0.28 in 6 in 0.28 in 0.615 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 5K OHM 2% LUG 2In Stock
Min.: 1
Mult.: 1

USUR 3892 K 5 kOhms 20 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 0.28 in 6 in 0.28 in 0.615 in Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 68Kohms 5% 1.263In Stock
Min.: 1
Mult.: 1

2381-64 4190 K 68 kOhms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 3.3 mm 24 mm 3.3 mm 6 mm
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 3K OHM 0.5C BEAD 155In Stock
Min.: 1
Mult.: 1

PW 3892 K 3 kOhms 0.5 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 47K OHM 5% 3.488In Stock
Min.: 1
Mult.: 1
: 4.000

NCU 4050 K 47 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 3% 164In Stock
Min.: 1
Mult.: 1

ET 3250 K 10 kOhms 3.5 mW 3 % Off-Board Wire Lead - 40 C + 90 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk