AL Series RF Inductors - SMD

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
KYOCERA AVX RF Inductors - SMD 33nH 5% AIR CORE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

Wirewound 3.81 mm x 4.2 mm x 4.83 mm Unshielded 33 nH 5 % 3 A 4.8 mOhms - 40 C + 125 C 100 2.5 GHz Standard 4.83 mm 3.81 mm 4.2 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

Unshielded 39 nH 5 % 3 A 4.4 mOhms - 40 C + 125 C 100 2.1 GHz Standard 4.83 mm 3.81 mm 4.2 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 68nH 5% Air Core Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

Wirewound 3.81 mm x 4.2 mm x 4.83 mm Unshielded 68 nH 5 % 2.5 A 8.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 4.83 mm 3.81 mm 4.2 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 82nH 5% Air Core Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

Wirewound 3.81 mm x 4.2 mm x 4.83 mm Unshielded 82 nH 5 % 2.5 A 9.4 mOhms - 40 C + 125 C 100 1.3 GHz Standard 4.83 mm 3.81 mm 4.2 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 111nH 5% AIR CORE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

Toroidal Unshielded 111 nH 5 % 3.5 A 15 mOhms - 40 C + 125 C 87 1.02 GHz Standard 10.55 mm 6.35 mm 5.9 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 130nH 5% AIR CORE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

Toroidal Unshielded 130 nH 5 % 3 A 20 mOhms - 40 C + 125 C 87 900 MHz Standard 10.55 mm 6.35 mm 5.9 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

Unshielded 169 nH 5 % 3 A 25 mOhms - 40 C + 125 C 95 875 MHz Standard 10.55 mm 6.35 mm 5.9 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

Unshielded 206 nH 5 % 3 A 30 mOhms - 40 C + 125 C 95 800 MHz Standard 10.55 mm 6.35 mm 5.9 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

Unshielded 222 nH 5 % 3 A 35 mOhms - 40 C + 125 C 92 730 MHz Standard 10.55 mm 6.35 mm 5.9 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 246nH 5% AIR CORE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

Toroidal Unshielded 246 nH 5 % 3 A 35 mOhms - 40 C + 125 C 95 685 MHz Standard 10.55 mm 6.35 mm 5.9 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 380nH 5% AIR CORE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

Toroidal Unshielded 380 nH 5 % 2.5 A 50 mOhms - 40 C + 125 C 95 590 MHz Standard 10.55 mm 6.35 mm 5.9 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

Unshielded 422 nH 5 % 2.5 A 60 mOhms - 40 C + 125 C 95 540 MHz Standard 10.55 mm 6.35 mm 5.9 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 90nH 5% AIR CORE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

Toroidal Unshielded 90 nH 5 % 3.5 A 15 mOhms - 40 C + 125 C 95 1.14 GHz Standard 10.55 mm 6.35 mm 5.9 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.55nH 5% AIR CORE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

Toroidal Unshielded 2.55 nH 5 % 1.6 A 5 mOhms - 40 C + 125 C 100 8.2 GHz Standard 2.21 mm 1.42 mm 1.37 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

Unshielded 3.85 nH 5 % 1.6 A 6 mOhms - 40 C + 125 C 100 7.5 GHz Standard 2.21 mm 1.42 mm 1.37 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

Unshielded 3.85 nH 10 % 1.6 A 6 mOhms - 40 C + 125 C 100 7.5 GHz Standard 2.21 mm 1.42 mm 1.37 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

Unshielded 5.45 nH 5 % 1.6 A 8 mOhms - 40 C + 125 C 100 7 GHz Standard 2.21 mm 1.42 mm 1.37 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 5.6nH 2% AIR CORE Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

Toroidal Unshielded 5.6 nH 2 % 1.6 A 9 mOhms - 40 C + 125 C 100 10 GHz Standard 4.04 mm 1.42 mm 1.37 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 5.6nH 5% AIR CORE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

Toroidal Unshielded 5.6 nH 5 % 1.6 A 9 mOhms - 40 C + 125 C 100 6.5 GHz Standard 4.04 mm 1.42 mm 1.37 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 8.8nH 5% AIR CORE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

Toroidal Unshielded 8.8 nH 5 % 1.6 A 12 mOhms - 40 C + 125 C 100 6 GHz Standard 4.04 mm 1.42 mm 1.37 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 7.15nH 2% Air Core Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

Toroidal Unshielded 7.15 nH 2 % 1.6 A 10 mOhms - 40 C + 125 C 100 6 GHz Standard 4.04 mm 1.42 mm 1.37 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

Unshielded 7.15 nH 5 % 1.6 A 10 mOhms - 40 C + 125 C 100 6 GHz Standard 4.04 mm 1.42 mm 1.37 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

Unshielded 9.85 nH 5 % 1.6 A 13 mOhms - 40 C + 125 C 100 5.2 GHz Standard 4.04 mm 1.42 mm 1.37 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.5nH 10% AIR CORE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

Toroidal Unshielded 2.5 nH 10 % 4 A 1.1 Ohms - 40 C + 125 C 145 12.5 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 5nH 10% AIR CORE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

Toroidal Unshielded 5 nH 10 % 4 A 1.8 mOhms - 40 C + 125 C 140 6.5 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air AL Reel, Cut Tape, MouseReel