LB Series Power Inductors - SMD

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T220M 4.705In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 22 uH 10 % 80 mA 2.21 Ohms - 40 C + 105 C 16 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T470K 2.462In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 3.3 uH 20 % 235 mA 390 mOhms - 40 C + 105 C 55 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T470M 5.475In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 47 uH 10 % 60 mA 4.81 Ohms - 40 C + 105 C 11 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T4R7M 4.657In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 47 uH 20 % 60 mA 4.81 Ohms - 40 C + 105 C 11 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T6R8M 11.658In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 68 uH 10 % 50 mA 7.8 Ohms - 40 C + 105 C 10 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSCNE2016FET1R0MCB 5.582In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 68 uH 20 % 50 mA 7.8 Ohms - 40 C + 105 C 10 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T100K 8.220In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 6.8 uH 20 % 135 mA 611 mOhms - 40 C + 105 C 38 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T100M 10.340In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 10 uH 10 % 155 mA 650 mOhms - 40 C + 105 C 32 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T101K 4.915In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 10 uH 20 % 155 mA 650 mOhms - 40 C + 105 C 32 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T101M 1.766In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 100 uH 10 % 40 mA 5.85 Ohms - 40 C + 105 C 8 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T1R0M 1.744In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 15 uH 20 % 130 mA 910 mOhms - 40 C + 105 C 28 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T1R5M 3.298In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 1 uH 20 % 490 mA 117 mOhms - 40 C + 105 C 100 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T330K 498In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 2.2 uH 20 % 375 mA 169 mOhms - 40 C + 105 C 70 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T330M 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 33 uH 10 % 85 mA 2.21 Ohms - 40 C + 105 C 14 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T470K 1.709In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 3.3 uH 20 % 285 mA 260 mOhms - 40 C + 105 C 55 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T680K 3.680In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 4.7 uH 20 % 225 mA 325 mOhms - 40 C + 105 C 45 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T100K 1.530In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 6.8 uH 20 % 200 mA 455 mOhms - 40 C + 105 C 38 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T100M 2.161In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 10 uH 10 % 165 mA 325 mOhms - 40 C + 105 C 30 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T101K 445In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 10 uH 20 % 165 mA 325 mOhms - 40 C + 105 C 30 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T101M 10.772In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 100 uH 10 % 60 mA 2.73 Ohms - 40 C + 105 C 9 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T102K 94In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 100 uH 20 % 60 mA 2.73 Ohms - 40 C + 105 C 9 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T150K 1.930In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 1 mH 20 % 15 mA 31.2 Ohms - 40 C + 105 C 2.4 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T151M 6.464In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 150 uH 10 % 45 mA 4.16 Ohms - 40 C + 105 C 7 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T221M 6.003In Stock
8.000Expected 18/08/2026
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 220 uH 10 % 40 mA 5.85 Ohms - 40 C + 105 C 5.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T331M 3.734In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 330 uH 10 % 30 mA 9.1 Ohms - 40 C + 105 C 4.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel