PWB5000BFKGNHT5

Vishay / Electro-Films
75-PWB5000BFKGNHT5
PWB5000BFKGNHT5

Mfr.:

Description:
Thin Film Resistors - SMD 1W 50ohms 1% 100ppm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
PWB
50 Ohms
1 %
100 PPM / C
0707
1818
1.781 mm (0.07 in)
1.781 mm (0.07 in)
0.254 mm (0.01 in)
- 55 C
+ 125 C
1 W
100 V
Brand: Vishay / Electro-Films
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PWB 1W Thin Film Power Resistors

Vishay PWB 1W Thin Film Power Resistors feature a 1W power rating in a relatively small 1.78mm (0.070") square chip size. These wire-bondable resistors come in a 0707 case size with a resistance range of 0.3Ω to 20kΩ. They offer a tantalum nitride, a self-passivating resistor material, and utilize an oxidized silicon substrate for good power dissipation. Vishay PWB 1W Thin Film Power Resistors are manufactured using Vishay Electro-Films (EFI) sophisticated thin film equipment and manufacturing technology. The PWB chips are also electrically tested and visually inspected to MIL-STD-883, method 2032, class H or class K. Vishay PWB Resistors are RoHS compliant and Pb free. The PWB series is used mainly in higher-power circuits of amplifiers where increased power loads require a more specialized resistor.

Availability

Stock:
Not Available

Pricing (IDR)

Similar Products