SCC Series Supercapacitors / Ultracapacitors

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 15F 12.5X30mm R adial Low ESR 10.080Factory Stock Available
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 30 mm 1000 Hour 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 3000F 60X138mm Weldable Lug Low ESR 1.420Factory Stock Available
Min.: 20
Mult.: 20

3000 F 2.7 VDC Radial 60 mm (2.362 in) 138 mm 1000 Hour 200 uOhms - 5 %, + 25 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 1500F 60x85mm Screw Terminal 39Factory Stock Available
Min.: 1
Mult.: 1

1500 F 2.7 VDC Lug 60 mm (2.362 in) 85 mm 1000 Hour 200 uOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 10F 10x30mm Rad ial Low ESR

10 F 2.7 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 30 mm 1000 Hour 25 mOhms 0 %, + 100 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX SCCT47B356MRB
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP 1.500Factory Stock Available
Min.: 300
Mult.: 300

35 F 2.7 VDC 12.5 mm (0.492 in) 47 mm 1000 Hour 20 % EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX SCCZ85B158VCB
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP 39Factory Stock Available
Min.: 1
Mult.: 1

1500 F 2.7 VDC 60 mm (2.362 in) 85 mm 1000 Hour - 5 %, + 25 % EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 1F 8X12mm Radia l Low ESR Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 12 mm 1000 Hour 150 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 10F 12.5X20mm Radial Low ESR Non-Stocked Lead-Time 15 Weeks
Min.: 7.200
Mult.: 600

10 F 2.7 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 20 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 18F 12.5x30mm R adial Non-Stocked Lead-Time 15 Weeks
Min.: 4.800
Mult.: 480

18 F 2.7 VDC Radial 12.5 mm (0.492 in) 30 mm 1000 Hour 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 50F 18X40mm Rad ial Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 40 mm 1000 Hour 18 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 60F 18x40mm Radial Non-Stocked
Min.: 1
Mult.: 1

60 F 2.7 VDC Radial 18 mm (0.709 in) 40 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F 22X45mm So lder Pin Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

100 F 2.7 VDC Pin 22 mm (0.866 in) 45 mm 1000 Hour 8 mOhms - 5 %, + 25 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 200F 30X50mm So lder Pin Non-Stocked Lead-Time 15 Weeks
Min.: 400
Mult.: 50

200 F 2.7 VDC Pin 30 mm (1.181 in) 50 mm 1000 Hour 6 mOhms - 5 %, + 25 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 300F 35X62mm So lder Pin Non-Stocked Lead-Time 15 Weeks
Min.: 240
Mult.: 40

300 F 2.7 VDC Pin 35 mm (1.378 in) 62 mm 1000 Hour 6 mOhms - 5 %, + 25 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX SCCR20B405MRB
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP Non-Stocked
Min.: 1
Mult.: 1

4 F 2.7 VDC 8 mm (0.315 in) 20 mm 1000 Hour 20 % EDLC / Supercaps - 40 C + 65 C SCC Bulk