870135774002

Wurth Elektronik
710-870135774002
870135774002

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-PTHT 27uF 50V 20% Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
27 uF
50 VDC
8 mm
11.5 mm
3.5 mm
Low ESR Electrolytic Capacitors
2000 Hour
20 %
854 mA
32 mOhms
- 55 C
+ 125 C
Straight
Radial
WCAP-PTHT
Ammo Pack
Brand: Wurth Elektronik
Dissipation Factor DF: 12
Leakage Current: 270 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Aluminum Polymer Capacitors
Unit Weight: 873,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

WCAP-PTHT Aluminum Polymer Capacitors

Würth Elektronik WCAP-PTHT Aluminum Polymer Radial THT Capacitors withstand high operating temperatures with a load life of 2000 hours at +125°C and an operating temperature range of -55°C to +125°C. Other features include low ESR over a high-frequency range, high permissible ripple current, and 22µF to 2000µF capacitance range with ±20% capacitance tolerance. Würth WCAP-PTHT Aluminum Polymer Radial THT Capacitors are ideal for applications such as high operating temperature, low ripple voltage at the switching converter, filtering, smoothing, and coupling.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 800)
Rp30.638 Rp24.510.400
Rp27.702 Rp66.484.800

Similar Products