270 V Varistors

Results: 420
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 175VAC 10% 5mm AdvanceD 2.998In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 5 mm 800 A 8 J 75 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 10mm MP AdvanceD 483In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 12 mm 3.5 kA 40 J 500 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 10mm StandarD
24.000On Order
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 28 J 300 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 10mm AdvanceD 3.300In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 12 mm 3.5 kA 35 J 300 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm AdvanceD 994In Stock
3.000Expected 21/09/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 15.5 mm 6 kA 70 J 490 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm AdvanceD Thermofused 385In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 6 kA 70 J 670 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 20mm EnergetiQ 618In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 22.5 mm 15 kA 135 J 1500 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 20mm StandarD 3.475In Stock
8.400Expected 07/09/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 8 kA 98 J 1000 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 20mm AdvanceD 2.071In Stock
4.107Expected 31/08/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 21.5 mm 10 kA 135 J 1000 pF - 40 C + 105 C Bulk
Panasonic Varistors 270VDC 0.6W 1mA L/S=7.5mm Long LD 524In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 13 mm 6 kA 99 J 580 pF - 40 C + 125 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 603In Stock
Min.: 1
Mult.: 1
: 1.000

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 3.5 kA 49 J 350 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 175 VAC 70J 455V-CL 6KA-PK 4.700In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 70 J 550 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV Disc 7mm, 270V 1.2KA, Bulk 526In Stock
4.000Expected 31/08/2026
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 475 V 7 mm 400 A 8.5 J 185 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 270V 2.5KA, Bulk 1.602In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 37 J 49 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 270V 4.5KA, Bulk 3.700In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 4.5 kA 70 J 740 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm, 270V 6.5KA, Bulk 2.639In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 6.5 kA 127 J 1500 pF - 40 C + 105 C Bulk
Bourns Varistors 185pF 270volts 10% 1.670In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 175 VAC 297 VDC 270 V 455 V 7 mm 1.2 kA 18 J 185 pF - 40 C + 85 C Bulk
Bourns Varistors 185pF 270volts 10% 5.898In Stock
Min.: 1
Mult.: 1
: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 175 VAC 297 VDC 270 V 455 V 7 mm 1.2 kA 18 J 185 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 370pF 270volts 10% 2.262In Stock
Min.: 1
Mult.: 1
: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 175 VAC 297 VDC 270 V 455 V 10 mm 2.5 kA 40 J 370 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 270votls 20mm 2.347In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 175 VAC 270 VDC 270 V 455 V 20 mm 4.5 kA 70 J 740 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors High Voltage MLV, 0604 EIA Size, 175 Vac 2.488In Stock
Min.: 1
Mult.: 1
: 3.000

MLVHV MLVs SMD/SMT SMD/SMT 0604 (1610 metric) 180 VAC 225 VDC 270 V 450 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors High Voltage MLV, 0806 EIA Size, 175 Vac 2.528In Stock
Min.: 1
Mult.: 1
: 2.000

MLVHV MLVs SMD/SMT SMD/SMT 0806 (2217 metric) 175 VAC 225 VDC 270 V 390 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVHE, 14 mm size, 175 VAC 975In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 50 A 99 J 740 pF - 40 C + 125 C Bulk
Panasonic Varistors ERZ-E 8mm 270V Bulk ZNR Surge Absorber 222In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10.5 mm 3.5 kA 49 J 330 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 91In Stock
4.000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 475 V 5 mm 800 A 11 J 90 pF - 40 C + 85 C