TK Series Aluminium Electrolytic Capacitors - SMD

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - SMD 470UF 10V TK SMD Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Max.: 500
: 500

470 uF 10 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 270 mA 200 mOhms - 40 C + 125 C 10.2 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 4700UF 10V TK SMD Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 125

4700 uF 10 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.3 A 75 mOhms - 40 C + 125 C 21 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 2200UF 16V TK SMD Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 125

2200 uF 16 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.3 A 75 mOhms - 40 C + 125 C 21 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 330UF 16V TK SMD Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 200

330 uF 16 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 800 mA 120 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 330UF 16V TK SMD Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 270 mA 200 mOhms - 40 C + 125 C 12 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 3300UF 16V TK SMD Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 125

3300 uF 16 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.3 A 75 mOhms - 40 C + 125 C 21 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 680UF 16V TK SMD Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 200

680 uF 16 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 800 mA 120 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 220UF 25V TK SMD Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 270 mA 200 mOhms - 40 C + 125 C 10.2 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 680UF 25V TK SMD Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 125

680 uF 25 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.1 A 80 mOhms - 40 C + 125 C 19 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 680UF 50V TK SMD Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 125

680 uF 50 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 950 mA 140 mOhms - 40 C + 125 C 21 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 100UF 80V TK SMD Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 125

100 uF 80 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 300 mOhms - 40 C + 125 C 19 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 220UF 80V TK SMD Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 125

220 uF 80 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 400 mA 280 mOhms - 40 C + 125 C 21 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 680UF 35V TK SMD Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 125

680 uF 35 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 1.3 A 75 mOhms - 40 C + 125 C 19 mm 21 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 330UF 80V TK SMD Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 125

330 uF 80 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 350 mA 300 mOhms - 40 C + 125 C 19 mm 19 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 680UF 35V TK SMD Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 125

680 uF 35 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.1 A 80 mOhms - 40 C + 125 C 17 mm 19 mm TK AEC-Q200 Reel, Cut Tape, MouseReel