SP-Cap Aluminium Organic Polymer Capacitors

Results: 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm 7.025In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

330 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 85 C 2.8 mm Molded SY Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 125C 3000h 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 2.2 mm Molded JZ Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 8500mA 4.5mOhm 6.900In Stock
Min.: 1
Mult.: 1
: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 9mOhm 6300mA 490In Stock
3.500Expected 14/09/2026
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 9mOhm 6300mA 137In Stock
Min.: 1
Mult.: 1
: 3.500

220 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 8500mA 4.5mOhm 125C 5500h 107In Stock
7.000On Order
Min.: 1
Mult.: 1
: 3.500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 125 C 1.9 mm Molded KX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 150uF 5100mA 15mOhm 6.996In Stock
Min.: 1
Mult.: 1
: 3.500

150 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 15 mOhms 5.1 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 180uF 5100mA 15mOhm 7.000In Stock
Min.: 1
Mult.: 1
: 3.500

180 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 15 mOhms 5.1 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 220uF 5100mA 15mOhm 6.975In Stock
Min.: 1
Mult.: 1
: 3.500

220 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 15 mOhms 5.1 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 125C 5500h 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded KZ Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 330uF 6300mA 9mOhm 135C 5500h 6.994In Stock
Min.: 1
Mult.: 1
: 3.500

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6.3 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 8500mA 4.5mOhm 135C 5500h 6.990In Stock
Min.: 1
Mult.: 1
: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 220uF 6300mA 9mOhm 135C 5500h 6.895In Stock
Min.: 1
Mult.: 1
: 3.500

220 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6.3 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 390uF 8500mA 4.5mOhm 135C 5500h 6.995In Stock
Min.: 1
Mult.: 1
: 3.500

390 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 390uF 6300mA 9mOhm 135C 5500h 7.000In Stock
Min.: 1
Mult.: 1
: 3.500

390 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6.3 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 150uF 5100mA 15mOhm 135C 5500h 6.966In Stock
Min.: 1
Mult.: 1
: 3.500

150 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 15 mOhms 5.1 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 180uF 5100mA 15mOhm 135C 5500h 7.000In Stock
Min.: 1
Mult.: 1
: 3.500

180 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 15 mOhms 5.1 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 120uF 5100mA 15mOhm 135C 5500h 6.984In Stock
Min.: 1
Mult.: 1
: 3.500

120 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 15 mOhms 5.1 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 150uF 5100mA 15mOhm 135C 5500h 819In Stock
Min.: 1
Mult.: 1
: 3.500

150 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 15 mOhms 5.1 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 5500h 135C 5500h 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6.3 A - 55 C + 135 C 1.9 mm Molded TZ Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 20% 3mOhm 10200mArms 525In Stock
Min.: 1
Mult.: 1
: 3.500

JX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 150uF 4volt 4.404In Stock
Min.: 1
Mult.: 1
: 3.500

150 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 4volt 2.381In Stock
Min.: 1
Mult.: 1
: 3.500

220 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors Conductive Polymer 330uF, 20%, 4VDC 5.673In Stock
10.500Expected 10/08/2026
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

330 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100uF 6.3volt 34.373In Stock
45.500Expected 11/11/2026
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

100 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel