LB Series Power Inductors - SMD

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T3R3M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 2.2 uH 20 % 260 mA 299 mOhms - 40 C + 105 C 80 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T150K Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 100 uH 20 % 40 mA 5.85 Ohms - 40 C + 105 C 8 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T220K Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 1.5 uH 20 % 380 mA 143 mOhms - 40 C + 105 C 80 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T2R2M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 22 uH 20 % 105 mA 1.3 Ohms - 40 C + 105 C 16 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T3R3M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 33 uH 20 % 85 mA 2.21 Ohms - 40 C + 105 C 14 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T470M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 47 uH 10 % 70 mA 3.12 Ohms - 40 C + 105 C 11 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T4R7M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 47 uH 20 % 70 mA 3.12 Ohms - 40 C + 105 C 11 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T680M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 68 uH 10 % 55 mA 3.9 Ohms - 40 C + 105 C 10 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T6R8M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 68 uH 20 % 55 mA 3.9 Ohms - 40 C + 105 C 10 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LBQBA251818T221K Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 1 mH 10 % 15 mA 31.2 Ohms - 40 C + 105 C 2.4 MHz Standard 2.5 mm 1.8 mm 2 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T150M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 15 uH 10 % 145 mA 416 mOhms - 40 C + 105 C 23 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T151K Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 15 uH 20 % 145 mA 416 mOhms - 40 C + 105 C 23 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T1R0M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 150 uH 20 % 45 mA 4.16 Ohms - 40 C + 105 C 7 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T1R5M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 1 uH 20 % 665 mA 78 mOhms - 40 C + 105 C 100 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T220K Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 1.5 uH 20 % 405 mA 91 mOhms - 40 C + 105 C 80 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T220M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 22 uH 10 % 115 mA 650 mOhms - 40 C + 105 C 19 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T2R2M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 220 uH 20 % 40 mA 5.85 Ohms - 40 C + 105 C 5.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T330K Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 2.2 uH 20 % 340 mA 117 mOhms - 40 C + 105 C 68 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T330M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 33 uH 10 % 95 mA 910 mOhms - 40 C + 105 C 15 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T331K Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 33 uH 20 % 95 mA 910 mOhms - 40 C + 105 C 15 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T3R3M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 330 uH 20 % 30 mA 9.1 Ohms - 40 C + 105 C 4.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T470K Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 3.3 uH 20 % 280 mA 143 mOhms - 40 C + 105 C 54 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T470M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 47 uH 10 % 85 mA 1.24 Ohms - 40 C + 105 C 12 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T680K Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 4.7 uH 20 % 240 mA 169 mOhms - 40 C + 105 C 46 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T680M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 68 uH 10 % 70 mA 1.95 Ohms - 40 C + 105 C 9.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel