SMS-410F

LeaderTech
861-SMS410F
SMS-410F

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 1.201X1.732X0.118--TWO PC SURFACE MOUNT SHIELD FRAME--SMS-410F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp69.715 Rp69.715
Rp47.700 Rp477.000
Rp42.746 Rp1.068.650
Rp39.077 Rp3.907.700
Full Reel (Order in multiples of 370)
Rp30.087 Rp11.132.190
Rp29.537 Rp21.857.380
Rp28.987 Rp32.175.570
Rp28.620 Rp63.536.400

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
SMD/SMT
1.732 in
1.201 in
0.118 in
SMS
Reel
Cut Tape
Brand: LeaderTech
Factory Pack Quantity: 370
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.