TNR Varistors

Results: 286
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 505VDC 620V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

SV MOVs Radial 620 V 1.025 kV 12 mm 280 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 560VDC 680V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

SV MOVs Radial 1.12 kV 12 mm 260 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 615VDC 750V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 750 V 1.24 kV 12 mm 235 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 670VDC 820V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 820 V 1.355 kV 12 mm 220 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 745VDC 910V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 910 V 1.5 kV 12 mm 195 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 825VDC 1000V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12 mm 4.2 kA 100 J 180 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 895VDC 1100V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 980VDC 1200V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 720 VAC 980 VDC 1.2 kV 1.95 kV 12 mm 4.2 kA 120 J 150 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 1220VDC 1500V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 350VDC 430V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 410VDC 510V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 12 mm 4.2 kA 67 J 330 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 460VDC 560V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 505VDC 620V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12 mm 4.2 kA 67 J 280 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 560VDC 680V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12 mm 4.2 kA 67 J 260 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 615VDC 750V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12 mm 4.2 kA 70 J 235 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 670VDC 820V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12 mm 4.2 kA 80 J 220 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 745VDC 910V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12 mm 4.2 kA 90 J 195 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 825VDC 1000V 4500A AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 1.000

SV MOVs Radial 1 kV 1.65 kV 14 mm 210 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 16VDC 22V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

SV MOVs Radial 43 V 14 mm 0.023 uF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 180VDC 220V 5000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 300

SV MOVs Radial 220 V 360 V 14 mm 850 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 200VDC 240V 5000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 300

SV MOVs Radial 240 V 395 V 14 mm 800 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 19VDC 27V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

SV MOVs Radial 53 V 14 mm 0.021 uF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 28VDC 39V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

SV MOVs Radial 77 V 14 mm 0.016 uF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 34VDC 47V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

SV MOVs Radial 93 V 14 mm 0.014 uF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 42VDC 56V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

SV MOVs Radial 110 V 14 mm 0.013 uF - 55 C + 125 C Ammo Pack