WiFi Antennas

Results: 927
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Maxtena Antennas 5GNR MIMO, ISM and GNSSS Antenna 3In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 617 MHz 5.92 GHz GPS, GLONASS WiFi 3.8 dBi 50 Ohms 1.7:1, 2.6:1 35 W - 40 C + 85 C 4 Band Screw SMA Male LL-195 Bulk
TE Connectivity / Linx Technologies Antennas WiFi6 GHz FPC antenna, 45x7mm, inline cable egress, 100mm cable, UFL 925In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi T-Bar Flex 4.8 dBi, 6.3 dBi, 7.4 dBi 50 Ohms 1.5, 1.6 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL Plug 45 mm 7 mm 0.1 mm 1.13 mm Coax LFPCW63 Bulk
KYOCERA AVX Antennas Automotive WiFi/BT o r UWB Ceramic Chip 9.974In Stock
Min.: 1
Mult.: 1
: 5.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 8.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) UWB Chip Chip 1.88 dBi 85 MHz, 2.5 GHz 50 Ohms 1.8:1 500 mW - 50 C + 125 C Chip 1 Band PCB Mount SMD/SMT 2.443 GHz, 7.25 GHz Wi-Fi Applications, Agriculture, Automotive, Healthcare, UWB 2 mm 1.2 mm 0.55 mm A1001312 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 2.4GHz Compact Ant. RPSMA Connector 8.900In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 3.4 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 11 mm 216 mm RG174 WRT Bulk

Maxtena Antennas 3In Stock
Min.: 1
Mult.: 1

Modules 617 MHz 7.125 GHz GLONASS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) 1.2 dB, 1.3 dB, 3.2 dB, 3.4 dB, 3.6 dB, 3.8 dB, 4 dB, 4.6 dB, 4.7 dB, 5.5 dB, 5.6 dB 50 Ohms 1.5:1, 1.6:1, 1.9:1, 2.0:1, 3.7:1 35 W - 40 C + 85 C 16 Band Screw Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz IP67, IP69 Bulk
Amphenol Procom Antennas A 2x2 MIMO LTE and WIFI multi purpose antenna for 2G/3G/4G/5G, CBRS and WIFI 6E 2.4/4.9-7.2 GHz with optional GNSS 2In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO 617 MHz 7.2 GHz LTE GNSS WiFi Mobile Disk 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Stud Connector SMA (Male), RP-SMA (Male), SMA (Male) Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics 208.6 mm 79 mm 69 mm IP69 RG178, RG316
TE Connectivity Antennas 4-Port 4G-WIFI-GPS 32In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas GPS WiFi VLQ69273
Amphenol Procom Antennas 2x5G/4G 617-7200Mhz w/16 Feet LL-195 SMA, 2x Wifi 2400/5800/7200 Mhz w/16 Feet LL-195 W/ RP SMA, 1X GNSS w/16 Feet LL-195 W/ SMA, Black Radome 1In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas MIMO 617 MHz 7.2 GHz LTE GNSS WiFi Mobile Disk 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Stud Connector SMA (Male), RP-SMA (Male), SMA (Male) Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics 208.6 mm 79 mm 69 mm IP69 RG178, RG316
Digi Antennas 2.4GHz Half-wave ant Half-wave antenna 10.070In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Whip Tilt/Swivel 2.1 dBi 1 W - 20 C + 70 C 1 Band Snap In Connector U.FL Female, IPEX MHF1 2.483 GHz RF Antenna 4 mm Bulk
Amphenol-SAA Antennas 2.4GHz Band Flexible Antenna, WIFI/BT Antenna 6.789In Stock
5.600Expected 16/07/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.48 GHz WiFi PCB Trace T-Bar Flex 2.4 dBi 50 Ohms 1.3 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.44 GHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 32 mm 13 mm 0.7 mm 150 mm RF1.13 PIOV FPC
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, horizontal 50mm cable, UFL 966In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
HUBER+SUHNER Antennas SENCITY Rail MIMO Antenna with Dualband GNSS/LNA 4In Stock
2On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz 3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi Module Rectangular 5 dBi, 5 dBi, 5 dBi, 6.5 dBi, 6 dBi, 7 dBi 50 Ohms 1.7, 1.5, 1.5, 1.8, 1.8, 1.6, 1.5, 1.5 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector N Jack (Female), TNC Plug (Male) 655.5 MHz, 742 MHz, 875 MHz, 1.584 GHz, 1.61 GHz, 2.025 GHz, 4.1 GHz, 6.0125 GHz Rail, Railway Rooftop 352.5 mm 352.5 mm 81.6 mm IP67, IP69 RADOX_RF_142 x 2, RADOX_RF_316_D Rail MIMO
HUBER+SUHNER Antennas SENCITY Rail Antenna 3In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 870 MHz 3.7 GHz GSM GPS WiFi 9.5 dBi 50 Ohms 1.5 100 W - 40 C + 85 C 1 Band 260 mm 100 mm 90 mm IP68 Rail
KYOCERA AVX Antennas WiFi Dual Band Exter nal 1m RG174 Cable S 325In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.825 GHz WiFi Module I-Bar 2.5 dBi, 3.3 dBi 50 Ohms 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 2.4 GHz, 5 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 105.1 mm 30.1 mm 6.7 mm IPX7 1 M RG174 X1005323 Bulk
KYOCERA AVX Antennas WiFi Dual Bd Whip Ex ternal Black RP-SMA 1.081In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Straight 3.2 dBi, 3.6 dBi 50 Ohms - 40 C + 120 C 2 Band Panel Mount Connector RP-SMA 2.4 GHz, 5 GHz Gateways, Telematics, Smart Metering, Home Automation, Smart City, Structual Health Monitoring, Predictive Maintenance 180 mm IP67 X9001748 Bulk
Pulse Electronics Antennas 2.4GHz 3.2dBi R-SMA 2.065In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 3.2 dB 50 Ohms 1.9 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Portable Radio Antennas 108 mm Bulk
Pulse Electronics Antennas Ant Ext 2.4-2.5GHz RA SMA IP65 1.356In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 1 dB 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Panel Mount Connector RA-SMA Male 2.45 GHz Security, Metering, IoT Applications, Mining, Utility, Industrial Applications, Outdoor Networking, Data Transmission, Access Points 50.8 mm IP65 Bulk
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave R-Angle 2.4GHz SMA 486In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip RA Straight 2.3 dBi 120 MHz 50 Ohms 1.5 5 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.4 GHz 97.7 mm 18.7 mm RCL Bulk
TE Connectivity / Linx Technologies Antennas 2.4GHz, 1m, RP-SMA 192In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3 dBi 250 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 119.4 mm IP67 1 M RG-58 ANT-2.4-ID Bulk
TE Connectivity Antennas MIMO,802.11,X2,12FT, RSMA 25In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5 GHz WiFi 2 Band RP-SMA Male
ABRACON Antennas External Antennas Whip Connector Mount IPEX-1 1.245In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Stubby 2 dBi 83.5 MHz 50 Ohms 2 - 40 C + 85 C 1 Band Panel Mount Connector IPEX 2.44175 GHz Network Devices, Set top Boxes, Wireless Communication System 49.3 mm 16.2 mm RG178 AEAC Bulk
Pulse Electronics Antennas Single Band Antenna WLAN 2.4GHz-2.483GHz 5.126In Stock
Min.: 1
Mult.: 1
: 5.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 0.89 dBi 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 2 mm 1.2 mm 0.55 mm The Blue Dot Reel, Cut Tape, MouseReel
Pulse Electronics Antennas On-ground BLE-NFC combo PairMate 517In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 13.56 MHz 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) NFC PCB Trace T-Panel - 1 dBi 50 Ohms 3:1 - 40 C + 85 C 2 Band Adhesive Mount SMD/SMT 13.56 MHz, 2.45 GHz Wireless Application, Pairing, Sharing 40 mm 40 mm 1.2 mm Bulk
TE Connectivity / Linx Technologies Antennas SMA Reduced Height 1/4 Wave Whip 2.4GHz 811In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.39 GHz 2.49 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Helical Stubby - 0.9 dBi 80 MHz 50 Ohms 2 - 30 C + 90 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 18.6 mm RH Tray
TE Connectivity / Linx Technologies Antennas Antenna CER Patch 20mm Sq 2.45GHz Adh 801In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Patch Ceramic 5.5 dBi 50 Ohms 2.7 8 W - 40 C + 85 C 1 Band PCB Mount Pin 2.45 GHz 802.15.4, Bluetooth, ISM, WiFi 20 mm 20 mm 4 mm CPA Bulk