2002101855

KYOCERA AVX
581-2002101855
2002101855

Mfr.:

Description:
Potentiometers 0.5W 250V 10kOhm +/-20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 386

Stock:
386 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.274 Rp10.274
Rp8.219 Rp82.190
Rp7.540 Rp188.500
Rp7.045 Rp352.250
Rp6.605 Rp660.500
Rp6.201 Rp1.550.250
Rp5.247 Rp2.623.500
Rp5.063 Rp5.063.000
Rp4.476 Rp22.380.000

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Potentiometers
RoHS: N
Panel Mount
Snap In
Potentiometers
1 Gang
10 kOhms
Linear
Vertical
500 mW (1/2 W)
250 V
20 %
Cermet
1 Turn
No Switch
Without Detent
Preset
100 Cycle
- 40 C
+ 125 C
TGN 805 M
Bulk
Brand: KYOCERA AVX
Height: 3.5 mm
Length: 10.8 mm
Product Type: Potentiometers
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Width: 8.8 mm
With Switch: No Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Potentiometers

KYOCERA AVX Potentiometers comprise a variety of element types and termination styles. The potentiometers include snap-in, solder lug, or wire lead terminations and carbon, cermet, conductive polymer, or wirewound element types. These KYOCERA AVX devices range in power from 0.1W to 60W and range in voltage from 50VDC to 500VDC.