3114308788

KYOCERA AVX
581-3114308788
3114308788

Mfr.:

Description:
Potentiometers 2W 300V 25kOhms +/-1 0%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp265.834 Rp265.834
Rp213.181 Rp2.131.810
Rp196.119 Rp3.922.380
Rp189.147 Rp9.457.350
Rp186.028 Rp18.602.800
Rp179.607 Rp35.921.400
Rp175.571 Rp87.785.500
2.000 Quote

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Potentiometers
RoHS: N
Panel Mount
Solder Lug
Potentiometers
1 Gang
25 kOhms
Linear
2 W
300 V
10 %
Wirewound
1 Turn
Smooth
6 mm
42 mm
8 mm
No Switch
Without Detent
Rotary
10000 Cycle
- 40 C
+ 90 C
ABW 2
Bulk
Brand: KYOCERA AVX
Bushing Thread: M10 x 0.75
Diameter: 28.5 mm
Length: 15 mm
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Potentiometers

KYOCERA AVX Potentiometers comprise a variety of element types and termination styles. The potentiometers include snap-in, solder lug, or wire lead terminations and carbon, cermet, conductive polymer, or wirewound element types. These KYOCERA AVX devices range in power from 0.1W to 60W and range in voltage from 50VDC to 500VDC.