P410QM223M300AH101

KEMET
80-P410QM223M300A101
P410QM223M300AH101

Mfr.:

Description:
Film Capacitors 300volts 22nF 20% LS 15.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp39.994 Rp39.994
Rp28.253 Rp282.530
Rp23.116 Rp1.155.800
Rp18.529 Rp1.852.900
Rp17.190 Rp6.876.000
Rp16.585 Rp19.902.000
Rp15.466 Rp30.932.000
Rp14.750 Rp76.700.000
Rp14.622 Rp146.220.000

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.022 uF
1 kVDC
Radial
Paper
15.2 mm (0.598 in)
18.5 mm (0.728 in)
7.3 mm (0.287 in)
Suppression Film Capacitors
300 VAC
20 %
2 Pin
100 Ohms
13 mm (0.512 in)
Straight
- 40 C
+ 85 C
P410
Bulk
Brand: KEMET
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532210010
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532210000
TARIC:
8532250000
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Specialty & Multi-Component Solution Capacitors

KEMET Specialty and Multi-Component Solution Capacitors offer a 0.01µF to 6.8µF capacitance range and an 18VDC to 630VDC voltage range. These solutions are ideal for numerous applications, including but not limited to DC/DC converters, contact protection, and contact interference suppression. KEMET Specialty and Multi-Component Solutions Capacitors include the F5A, F5B, F5D, F43, MDC, MDS, P409, P410, PMR205, and PMZ2035 series.

P410 Film Capacitors

KEMET P410 Film Capacitors are constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material that meets UL 94V-0 standards. The P410 series has a rated voltage of 300VAC at 50Hz/60Hz and a capacitance range of 0.022μF to 0.1μF. These capacitors offer excellent self-healing properties, which ensure a long life even when subjected to frequent overvoltages. They also provide good resistance to ionization due to the impregnated paper dielectric. Applications for KEMET P410 Film Capacitors include worldwide use in contact protection, contact interference suppression, and transient suppression.