SG350 Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Series
Chemi-Con Aluminium Organic Polymer Capacitors 656In Stock
Min.: 1
Mult.: 1
68 uF 35 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20 % 18 mOhms 4.38 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 240In Stock
Min.: 1
Mult.: 1
120 uF 35 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20 % 16 mOhms 4.67 A - 55 C + 105 C 10 mm PSG