330 Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded RADIAL Non-Stocked Lead-Time 19 Weeks
Min.: 192
Mult.: 192
3900 uF 50 VDC High Temp Electrolytic Capacitors - 10 %, + 75 % 4.93 A 44.9 mOhms - 55 C + 105 C Straight Radial 330 Tray
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 560uF 250V Non-Stocked Lead-Time 19 Weeks
Min.: 192
Mult.: 192

560 uF 250 VDC 25.8 mm 92.7 mm 7.62 mm Low ESR Electrolytic Capacitors 10000 Hour - 10 %, + 50 % 4.38 A 85 mOhms - 55 C + 105 C Radial 330 Tray
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 4700uF -10+75% 63V Non-Stocked Lead-Time 19 Weeks
Min.: 192
Mult.: 192

4700 uF 63 VDC High Temp Electrolytic Capacitors 10000 Hour - 10 %, + 75 % - 55 C + 105 C Straight Radial 330 Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 6800UF 40V Non-Stocked Lead-Time 19 Weeks
Min.: 192
Mult.: 192

6800 uF 40 VDC 22.73 mm 92.71 mm Low ESR Electrolytic Capacitors 10000 Hour - 10 %, + 75 % 9.18 A 18.9 mOhms - 55 C + 105 C Straight Radial 330 Tray
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 22000uF 10V Non-Stocked Lead-Time 19 Weeks
Min.: 192
Mult.: 192

22000 uF 10 VDC 25.78 mm 80 mm 7.6 mm General Purpose Electrolytic Capacitors 10000 Hour - 10 %, + 75 % - 55 C + 105 C Radial 330 Tray
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 100V 1000uF Non-Stocked Lead-Time 19 Weeks
Min.: 192
Mult.: 192
No
1000 uF 100 VDC 25.8 mm 54.6 mm 7.62 mm High Temp Electrolytic Capacitors 10000 Hour - 10 %, + 75 % - 55 C + 105 C Radial 330 Tray
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 63V 3900uF Non-Stocked Lead-Time 19 Weeks
Min.: 192
Mult.: 192

3900 uF 63 VDC 25.8 mm 67.3 mm 7.62 mm Low ESR Electrolytic Capacitors 10000 Hour - 10 %, + 75 % - 55 C + 105 C Radial 330 Tray
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 7.5V 15000uF Non-Stocked Lead-Time 19 Weeks
Min.: 192
Mult.: 192
No
15000 uF 7.5 VDC 25.8 mm 54.6 mm 7.62 mm High Temp Electrolytic Capacitors 10000 Hour - 10 %, + 75 % - 55 C + 105 C Radial 330 Tray