415 Series Potentiometers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Potentiometers 1W 300V 10kOhms +/-2 0% 124In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 300 V 20 % Cermet 1 Turn No Switch Without Detent Preset 200 Cycle - 40 C + 90 C 415 Bulk
KYOCERA AVX Potentiometers 1W 300V 470kOhms +/- 20% 266In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 470 kOhms Linear Horizontal 1 W 300 V 20 % Cermet 1 Turn No Switch Without Detent Preset 200 Cycle - 40 C + 90 C 415 Bulk
KYOCERA AVX Potentiometers 1W 300V 4.7kOhm +/-20% 234In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 4.7 kOhms Linear Horizontal 1 W 300 V 20 % Cermet 1 Turn No Switch Without Detent Preset 200 Cycle - 40 C + 90 C 415 Bulk
KYOCERA AVX Potentiometers 1W 300V 100Ohms +/-2 0% 305In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 100 Ohms Linear Horizontal 1 W 300 V 20 % Cermet 1 Turn No Switch Without Detent Preset 200 Cycle - 40 C + 90 C 415 Bulk