FlexPIFA 6E Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging

Ezurio Antennas ANT,EMBD,FLXPIFA 6e,MH4L, 2.4-2.5/4.9/7.125GHz,ADH 629In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi 6E FlexPIFA 6E Bulk
Ezurio Antennas ANT,EMBD,FLXPIFA 6e,MHF1, 2.4-2.5/4.9/7.125GHz,ADH 50In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 7.125 GHz Bluetooth WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 2.2 dBi, 3.9 dBi, 3.8 dBi 50 Ohms 1.4:1, 1.9:1, 1.6:1 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF1 2.45 GHz, 5.4125 GHz, 6.525 GHz Smart Meters, Utilities, Agricultural, Smart Lockers, Medical Devices 36 mm 16 mm 2.5 mm 100 mm RF1.13 FlexPIFA 6E Bulk