HPL Series Power Inductors - SMD

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 220nH 45A 20% 550mOhm AEC-Q200 856In Stock
Min.: 1
Mult.: 1
: 500

Shielded 220 nH 20 % 45 A 550 mOhms - 55 C + 155 C Standard 8 mm 1.2 mm 6 mm Ferrite AEC-Q200 HPL Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 330nH 45A 20% 550mOhm AEC-Q200 777In Stock
Min.: 1
Mult.: 1
: 500

Shielded 330 nH 20 % 45 A 550 mOhms - 55 C + 155 C Standard 8 mm 1.2 mm 6 mm Ferrite AEC-Q200 HPL Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 70nH 20% 0.77mOhm 52A AEC-Q200 1.990In Stock
Min.: 1
Mult.: 1
: 1.000

Shielded 70 nH 20 % 34 A 770 mOhms 50 A - 55 C + 155 C Standard 5 mm 5 mm 2.8 mm Ferrite AEC-Q200 HPL Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 60nH 20% 0.77mOhm 54A AEC-Q200 7.593In Stock
Min.: 1
Mult.: 1
: 1.000

Shielded 60 nH 20 % 34 A 770 mOhms 52 A - 55 C + 155 C Standard 5 mm 5 mm 2.8 mm Ferrite AEC-Q200 HPL Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 80nH 20% 0.77mOhm 42A AEC-Q200 3.161In Stock
Min.: 1
Mult.: 1
: 1.000

Shielded 80 nH 20 % 34 A 770 mOhms 39 A - 55 C + 155 C Standard 5 mm 5 mm 2.8 mm Ferrite AEC-Q200 HPL Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 80nH 20% 0.8Mohm AEC-Q200 1.523In Stock
Min.: 1
Mult.: 1
: 1.000

5 mm x 5 mm Shielded 80 nH 20 % 34 A 880 mOhms 36 A - 55 C + 155 C Standard 5 mm 5 mm 2.8 mm Ferrite AEC-Q200 HPL Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.33uH 20% 43A 0.61Mohms AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

7.5 mm x 8 mm Shielded 330 nH 20 % 43 A 610 mOhms 25 A - 55 C + 155 C Standard 7.5 mm 7.5 mm 4 mm Ferrite AEC-Q200 HPL Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 60nH 34A 20% 880mOhm AEC-Q200 1.894In Stock
Min.: 1
Mult.: 1
: 1.000

Shielded 60 nH 20 % 34 A 880 mOhms - 55 C + 155 C Standard 5 mm 5 mm 2.8 mm Ferrite AEC-Q200 HPL Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 70nH 34A 20% 880mOhm AEC-Q200 1.775In Stock
Min.: 1
Mult.: 1
: 1.000

Shielded 70 nH 20 % 34 A 880 mOhms - 55 C + 155 C Standard 5 mm 5 mm 2.8 mm Ferrite AEC-Q200 HPL Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 120nH 34A 20% 880mOhm AEC-Q200 1.840In Stock
Min.: 1
Mult.: 1
: 1.000

Shielded 120 nH 20 % 34 A 880 mOhms - 55 C + 155 C Standard 5 mm 5 mm 2.8 mm Ferrite AEC-Q200 HPL Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100nH 20% 0.88mohm AEC-Q200 5.174In Stock
Min.: 1
Mult.: 1
: 1.000

5 mm x 5 mm Shielded 100 nH 20 % 34 A 880 mOhms 27.5 A - 55 C + 155 C Standard 5 mm 5 mm 2.8 mm Ferrite AEC-Q200 HPL Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.22uH 20% 43A 0.61Mohms AEC-Q200
1.975Expected 30/09/2026
Min.: 1
Mult.: 1
: 1.000

7.5 mm x 8 mm Shielded 220 nH 20 % 43 A 610 uOhms 40 A - 55 C + 155 C Standard 7.5 mm 7.5 mm 4 mm Ferrite AEC-Q200 HPL Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 150nH 34A 20% 880mOhm AEC-Q200
1.998Expected 29/07/2026
Min.: 1
Mult.: 1
: 1.000

Shielded 150 nH 20 % 34 A 880 mOhms - 55 C + 155 C Standard 5 mm 5 mm 2.8 mm Ferrite AEC-Q200 HPL Reel, Cut Tape, MouseReel