LTE MIMO Series Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
Pulse Electronics Antennas Ant Ext 0.698-2.7 LTE SMA 17In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas MIMO 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN, WiMAX UHF Module Square 3.5 dB 50 Ohms 2.5:1 2 W - 40 C + 85 C 4 Band Clip Connector SMA Male 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz Laptop Connection, Access Points, Routers 149 mm 127 mm 5.1 mm 1 M RG174 x 2 LTE MIMO Bulk
Pulse Electronics Antennas Ant Ext 0.698-2.7 LTE RPSMA Non-Stocked Lead-Time 8 Weeks
Min.: 26
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas MIMO 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN, WiMAX UHF Module Square 3.5 dB 50 Ohms 2.5:1 2 W - 40 C + 85 C 4 Band Clip Connector SMA Male 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz Laptop Connection, Access Points, Routers 149 mm 127 mm 5.1 mm 1 M RG174 x 2 LTE MIMO Bulk
Pulse Electronics Antennas Wireless - External Outdoor Multi- Combine without Module
13Expected 27/04/2026
Min.: 26
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas MIMO 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN, WiMAX UHF Module Square 3.5 dB 50 Ohms 2.5:1 2 W - 40 C + 85 C 4 Band Clip Connector TS9 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz Laptop Connection, Access Points, Routers 149 mm 127 mm 5.1 mm 1 M RG174 x 2 LTE MIMO Bulk