PM Series Supercapacitors / Ultracapacitors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PM SERIES HORZ 124In Stock
Min.: 1
Mult.: 1

3 F 5 VDC Radial 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour 70 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 11 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC PM SERIES VERT 870In Stock
Min.: 1
Mult.: 1

1 F 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 200 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 22 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PM SERIES VERT 89In Stock
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 100 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 23 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC PM SERIES HORZ 103In Stock
Min.: 1
Mult.: 1

1 F 5 VDC Radial 11.8 mm (0.465 in) 22 mm 17.3 mm 1000 Hour 200 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 9 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5V EDLC PM SERIES HORZ 400In Stock
Min.: 1
Mult.: 1

470000 uF 5 VDC Radial 11.8 mm (0.465 in) 14.5 mm 17.3 mm 1000 Hour 500 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 9 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5V EDLC PM SERIES VERT 300In Stock
Min.: 1
Mult.: 1
100000 uF 5 VDC Radial 7.3 mm (0.287 in) 8.5 mm 16.8 mm 1000 Hour 1.25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 9 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PM SERIES VERT 83In Stock
Min.: 1
Mult.: 1

3 F 5 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 70 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 32.5 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5V EDLC PM SERIES VERT 182In Stock
Min.: 1
Mult.: 1

470000 uF 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 400 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 14.5 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PM SERIES HORZ 75In Stock
Min.: 1
Mult.: 1
1.5 F 5 VDC Radial 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour 100 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 11 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5V EDLC PM SERIES HORZ
96Expected 10/09/2026
Min.: 1
Mult.: 1

100000 uF 5 VDC Radial 7.3 mm (0.287 in) 13 mm 11.3 mm 1000 Hour 2 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 6 mm PM Bulk