PSI Series Current Sense Resistors - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
KOA Speer Current Sense Resistors - SMD 1 mOhm 3W 1% 50ppm Current Sense Non-Stocked Lead-Time 28 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Reel PSI 1 mOhms 3 W 1 % 50 PPM / C 4020 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.7 mm (0.028 in) - 65 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 2 mOhm 3W 1% 50ppm Current Sense Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Reel PSI 2 mOhms 3 W 1 % 50 PPM / C 4020 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.7 mm (0.028 in) - 65 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 3 mOhm 3W 1% 50ppm Current Sense Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Reel PSI 3 mOhms 3 W 1 % 50 PPM / C 4020 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.7 mm (0.028 in) - 65 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 4 mOhm 3W 1% 50ppm Current Sense Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Reel PSI 4 mOhms 3 W 1 % 50 PPM / C 4020 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.7 mm (0.028 in) - 65 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200