PT15NH06-103A0505

Amphenol Piher
531-PT15NH06103A0505
PT15NH06-103A0505

Mfr.:

Description:
Trimmer Resistors - Through Hole 15 mm carbon one-turn potentiometer, shaftless, side adjustment, resistive value 10K Ohm, linear taper, +/-5% tolerance, 0,25W, bulk,-25 C to +70 C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 146 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp32.839 Rp32.839
Rp26.418 Rp264.180
Rp24.217 Rp605.425
Rp21.098 Rp2.109.800
Rp19.447 Rp4.861.750
Rp18.199 Rp9.099.500
Rp17.007 Rp17.007.000
Rp14.860 Rp37.150.000
Rp14.512 Rp72.560.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Trimmer Resistors - Through Hole
Crimp
Single Turn
1 Turn
10 kOhms
Side Adjust
250 mW (1/4 W)
250 VDC
5 %
300 PPM / C
Horizontal Adjustment
- 25 C
+ 70 C
Brand: Amphenol Piher
Diameter: 15 mm
Element Type: Carbon
Length: 17.1 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Width: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.