HF Choke RF inductors - Leaded

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
TDK RF inductors - Leaded 2200uH 0.12A 9.0ohms 8.084In Stock
Min.: 1
Mult.: 1
: 1.500

HF Choke Axial 2.2 mH 5 % 120 mA 95 Ohms - 55 C + 125 C 60 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE SBC 3.9UH 10% 4.315In Stock
Min.: 1
Mult.: 1
: 5.000

HF Choke Axial 3.9 uH 10 % 560 mA 320 mOhms - 55 C + 125 C 50 Standard PCB Mount 6.8 mm 3 mm B82141A Ammo Pack
TDK RF inductors - Leaded HF-CHOKE SBC 1UH 10% 4.613In Stock
Min.: 1
Mult.: 1
: 5.000

HF Choke Axial 1 uH 10 % 725 mA 320 mOhms - 55 C + 125 C 40 Standard PCB Mount 6.8 mm 3 mm B82141A Reel, Cut Tape
TDK RF inductors - Leaded 2.2 MH 5% 7.113In Stock
Min.: 1
Mult.: 1
: 2.500

HF Choke Radial 2.2 mH 5 % 80 mA - 55 C + 125 C 40 Standard PCB Mount 9.2 mm 4 mm B78148S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 12UH 5% 4.821In Stock
Min.: 1
Mult.: 1
: 2.500

HF Choke Axial 12 uH 5 % 320 mOhms Standard PCB Mount B78108S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 18UH 5% 4.752In Stock
Min.: 1
Mult.: 1
: 2.500

HF Choke Axial 9.2 mm x 4 mm Unshielded 18 uH 5 % 580 mA 670 mOhms - 55 C + 125 C 60 17 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Ammo Pack
TDK RF inductors - Leaded HF CHOKE 22 UH 5% 4.508In Stock
Min.: 1
Mult.: 1
: 5.000

HF Choke Axial Unshielded 22 uH 5 % 560 mA 740 mOhms - 55 C + 125 C 55 13 MHz Standard PCB Mount 9.2 mm 4 mm B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 2700UH 5% 2.331In Stock
Min.: 1
Mult.: 1
: 5.000

HF Choke Axial Unshielded 2.7 mH 5 % 75 mA 40 Ohms - 55 C + 125 C 40 1 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 3.9UH 10% 2.379In Stock
Min.: 1
Mult.: 1
: 5.000

HF Choke Axial Unshielded 3.9 uH 10 % 850 mA 31 mOhms - 55 C + 125 C 60 105 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 56UH 5% 3.105In Stock
Min.: 1
Mult.: 1
: 5.000

HF Choke Axial Unshielded 56 uH 5 % 430 mA 1.23 Ohms - 55 C + 125 C 40 7 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded 0.33uH 5200mA 500MHz Radial LS=5mm 20% 4.999In Stock
Min.: 1
Mult.: 1
: 2.500

HF Choke Radial Unshielded 330 nH 20 % 5.3 A 23 mOhms - 55 C + 125 C 60 480 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78148E Ammo Pack
TDK RF inductors - Leaded HF-CHOKE LBC 15000UH 5% 2.756In Stock
Min.: 1
Mult.: 1
: 1.500

HF Choke Axial 15 mH 5 % 50 mA 95 Ohms - 55 C + 125 C 50 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 33UH 5% 2.545In Stock
Min.: 1
Mult.: 1
: 1.500

HF Choke Axial 33 uH 5 % 900 mA 95 Ohms - 55 C + 125 C 40 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 33000,0 UH 5% 3.563In Stock
Min.: 1
Mult.: 1
: 1.500

HF Choke Axial 33 mH 5 % 35 mA 640 mOhms - 55 C + 125 C 50 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 6800UH 5% 3.317In Stock
Min.: 1
Mult.: 1
: 1.500

HF Choke Axial 6.8 mH 5 % 80 mA 95 Ohms - 55 C + 125 C 60 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 68000 UH 5% 2.675In Stock
Min.: 1
Mult.: 1
: 1.500

HF Choke Axial 68 mH 5 % 25 mA 640 mOhms - 55 C + 125 C 40 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 47UH 5% 1.990In Stock
Min.: 1
Mult.: 1
: 1.000

HF Choke Radial 47 uH 5 % 900 mA 640 mOhms - 55 C + 125 C 40 7 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE HLBC 150UH 5% 2.327In Stock
Min.: 1
Mult.: 1
: 1.250

HF Choke Axial Unshielded 150 uH 5 % 770 mA 640 mOhms - 55 C + 125 C 40 3 MHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE HLBC 220UH 5% 2.420In Stock
Min.: 1
Mult.: 1
: 1.250

HF Choke Axial Unshielded 220 uH 5 % 690 mA 640 mOhms - 55 C + 125 C 30 2.5 MHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
TDK RF inductors - Leaded 22000uH 0.04A 120ohms 3.870In Stock
Min.: 1
Mult.: 1
: 1.500

HF Choke Axial 22 mH 5 % 40 mA 95 Ohms - 55 C + 125 C 50 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=3300 H Rated Current=0.11A, Axial DxL:5.2mmx12mm 2.729In Stock
Min.: 1
Mult.: 1
: 1.500

HF Choke Axial Unshielded 3.3 mH 5 % 110 mA 12 Ohms - 55 C + 125 C 60 600 kHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
TDK RF inductors - Leaded 820 UH 5% 1.954In Stock
Min.: 1
Mult.: 1
: 1.000

HF Choke Radial 820 uH Standard B82144B Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 15UH 5% 1.118In Stock
Min.: 1
Mult.: 1
: 5.000

HF Choke Axial 15 uH 5 % 320 mOhms Standard PCB Mount 9.2 mm B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 47UH 5% 800In Stock
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 47 uH 5 % 450 mA 1.1 Ohms - 55 C + 125 C 45 7.5 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded 47uH 450mA 1.1ohms 4.231In Stock
Min.: 1
Mult.: 1
: 5.000

HF Choke Axial 47 uH 5 % 450 mA 130 mOhms - 55 C + 125 C 45 Standard PCB Mount 9.2 mm 4 mm B78108S Reel, Cut Tape