ANT162442ST-1201AM1

TDK
810-ANT162442ST12AM1
ANT162442ST-1201AM1

Mfr.:

Description:
Antenna Accessories Corner mount AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Antenna Accessories
RoHS:  
Mounts
Chip Antenna
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Antenna Accessories
Qualification: AEC-Q200
Series: ANT
Factory Pack Quantity: 4000
Subcategory: Antennas
Part # Aliases: ANT162442ST-1201AM1 -
Unit Weight: 1,510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ANT Automotive Chip Antennas

TDK ANT Automotive Chip Antennas are characterized by a compact, low-profile design achieved through a unique structure that uses low-temperature co-fired ceramics (LTCC) technology. These ceramic chip antennas are small and thin with no loss of performance or reliability, contributing to reduced space requirements and enabling simplification and efficiency improvement during board revisions at each stage of board design and development. TDK ANT Automotive Chip Antennas are ideal for in-vehicle and vehicle-to-infrastructure connectivity applications, such as BLUETOOTH® and WLAN.

In Stock: 7.172

Stock:
7.172 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.558 Rp11.558
Rp8.568 Rp85.680
Rp7.687 Rp192.175
Rp6.715 Rp671.500
Rp6.238 Rp1.559.500
Rp5.962 Rp2.981.000
Rp5.742 Rp5.742.000
Full Reel (Order in multiples of 4000)
Rp5.394 Rp21.576.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.